Panasonic - Current Sense Resistors - SMD
3.698 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR075V TTI: ERJ-8BWFR075V Panasonic Current Sense Resistors - SMD 1206 0.075ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 75 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR050X TTI: ERJ-2BWFR050X Panasonic Availability: 0In Stock10.000 On Order Expected 23-Nov-26 Current Sense Resistors - SMD 0402 50mOhm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected 23-Nov-26 | Reel | ERJ-xBW | 50 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BFR43V TTI: ERJ-B2BFR43V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.43ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 430 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR024V TTI: ERJ-3BWFR024V Panasonic Current Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 24 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AF100V TTI: ERJ-B2AF100V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD High Power Chip Res 0612 | 0In Stock | Reel | ERJ-Bx | 10 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF3R9V TTI: ERJ-8BQF3R9V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 3.9 OHM .5W 1% | 0In Stock | Reel | ERJ-BQ/BS | 3.9 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR018V TTI: ERJ-6BWFR018V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.018ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 18 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF25MU TTI: ERJ-L14UF25MU Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.025ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 25 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR47V TTI: ERJ-6RQFR47V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.47ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 470 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR56V TTI: ERJ-3BQFR56V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD .56 OHM .25W 1% | 0In Stock | Reel | ERJ-BQ/BS | 560 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR011V TTI: ERJ-8CWFR011V Panasonic Current Sense Resistors - SMD 1206 11mohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 11 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF1R0V TTI: ERJ-8BQF1R0V Panasonic Availability: 0In Stock5.000 On Order Expected 02-Nov-26 Current Sense Resistors - SMD 1206 1ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 02-Nov-26 | Reel | ERJ-BQ/BS | 1 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BSFR10U TTI: ERJ-14BSFR10U Panasonic Current Sense Resistors - SMD 1210 0.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF1R0V TTI: ERJ-6BQF1R0V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.0ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR30U TTI: ERJ-1TRQFR30U Panasonic Current Sense Resistors - SMD 2512 0.30ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 300 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR039V TTI: ERJ-3BWFR039V Panasonic Availability: 0In Stock10.000 On Order Expected 23-Nov-26 Current Sense Resistors - SMD 0603 0.039ohm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected 23-Nov-26 | Reel | ERJ-xBW | 39 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR22V TTI: ERJ-8BQFR22V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD .22 OHM .5W 1% | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR36V TTI: ERJ-8BQFR36V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD .36 OHM .5W 1% | 0In Stock | Reel | ERJ-BQ/BS | 360 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF6R8U TTI: ERJ-1TRQF6R8U Panasonic Current Sense Resistors - SMD 2512 6.8ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 6.8 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR68X TTI: ERJ-2BQFR68X Panasonic Current Sense Resistors - SMD 0402 0.68ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 680 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQJR33V TTI: ERJ-3BQJR33V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.33ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 330 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2LWJR010X TTI: ERJ-2LWJR010X Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0402 10mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 10 mOhms | 200 mW (1/5 W) | 5 % | 0 PPM / C, 500 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR20V TTI: ERJ-6DSFR20V Panasonic Current Sense Resistors - SMD 0805 200mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 200 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RSFR12V TTI: ERJ-6RSFR12V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.12ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 120 mOhms | 125 mW (1/8 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |