Panasonic - Current Sense Resistors - SMD
3.698 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-3BQJR47V TTI: ERJ-3BQJR47V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.47ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 470 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR016V TTI: ERJ-8BWFR016V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.016ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 16 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2AJ132V TTI: ERJ-B2AJ132V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.3Kohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1.3 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2BJ2R4V TTI: ERJ-B2BJ2R4V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 2.4ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.4 Ohms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2BJR33V TTI: ERJ-B2BJR33V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.33ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 330 mOhms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQFR33U TTI: ERJ-1TRQFR33U Panasonic Current Sense Resistors - SMD 2512 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 330 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ERJ-1TRQFR33V | ||
Mfr: ERJ-6BWFR033V TTI: ERJ-6BWFR033V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.033ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 33 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RQFR56V TTI: ERJ-6RQFR56V Panasonic Current Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 560 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQFR39V TTI: ERJ-3RQFR39V Panasonic Availability: 0In Stock5.000 On Order Expected 10-Sep-26 Current Sense Resistors - SMD 0603 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 10-Sep-26 | Reel | ERJ-xRQ/S | 390 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BSFR10V TTI: ERJ-3BSFR10V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQFR30V TTI: ERJ-8BQFR30V Panasonic Current Sense Resistors - SMD 1206 0.3ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B1BF1R8U TTI: ERJ-B1BF1R8U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 1.8ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1.8 Ohms | 2 W | 1 % | 200 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: ERJ-8BWFR022V TTI: ERJ-8BWFR022V Panasonic Availability: 0In Stock10.000 On Order Expected Current Sense Resistors - SMD 1206 0.022ohm 1% Curr Sense AEC-Q200 | 0In Stock10.000 On Order Expected | Reel | ERJ-xBW | 22 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6CWDR010V TTI: ERJ-6CWDR010V Panasonic Current Sense Resistors - SMD 0805 0.5% 0.01ohm AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 10 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BWFR039V TTI: ERJ-8BWFR039V Panasonic Current Sense Resistors - SMD 1206 0.039ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 39 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B1CFR051U TTI: ERJ-B1CFR051U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 0.05ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 51 mOhms | 2 W | 1 % | 150 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2BJR22V TTI: ERJ-B2BJR22V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.22ohms 5% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 220 mOhms | 1 W | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6BQFR27V TTI: ERJ-6BQFR27V Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.27ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B1BFR22U TTI: ERJ-B1BFR22U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 1020 0.22ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 220 mOhms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BSFR15V TTI: ERJ-3BSFR15V Panasonic Current Sense Resistors - SMD 0603 0.15ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: ERJ-8BQFR39V TTI: ERJ-8BQFR39V Panasonic Availability: 0In Stock5.000 On Order Expected 28-Sep-26 Current Sense Resistors - SMD 1206 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock5.000 On Order Expected 28-Sep-26 | Reel | ERJ-BQ/BS | 390 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQF6R2U TTI: ERJ-1TRQF6R2U Panasonic Current Sense Resistors - SMD 2512 6.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 6.2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQF5R1U TTI: ERJ-1TRQF5R1U Panasonic Availability: 0In StockCurrent Sense Resistors - SMD 2512 5.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 5.1 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |