Panasonic - Metal Oxide Resistors
1.723 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panasonic | 2.7 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 390 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 510 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 56 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 68 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-1SJ103 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Res Lead 1W 5% | Not Available Online | Panasonic | 10 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | Bulk | |||||||
Not Available Online | Panasonic | 120 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 1.2 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 13 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 15 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 18 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 180 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 2 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | Bulk | ||||||||
Not Available Online | Panasonic | 22 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 24 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-1SJ241 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 240ohm 1W 5% | Not Available Online | Panasonic | 240 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | Bulk | |||||||
Not Available Online | Panasonic | 24 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 27 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-1SJ332 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 3.3K OHM 5% 1W | Not Available Online | Panasonic | 3.3 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | ||||||||
Not Available Online | Panasonic | 3.6 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 1.2 Ohms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | ||||||
Mfr: ERX-1HJ1R8H TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1watt 1.8ohms 5% AEC-Q200 | Not Available Online | Panasonic | 1.8 Ohms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 3.3 Ohms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | ||||||
Not Available Online | Panasonic | 3.9 Ohms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | ||||||
Not Available Online | Panasonic | 470 mOhms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel |