Panasonic - Metal Oxide Resistors
1.723 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panasonic | 51 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-3SJ622 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 3watt 6.2Kohms 5% AEC-Q200 | Not Available Online | Panasonic | 6.2 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | Reel | |||||||
Not Available Online | Panasonic | 68 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 16 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-1SJ182 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Res Lead 1W 5% | Not Available Online | Panasonic | 1.8 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | Bulk | |||||||
Not Available Online | Panasonic | 20 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 33 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 36 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 39 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 430 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 43 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-1SJ472 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 4.7K OHM 5% 1W 350PPM | Not Available Online | Panasonic | 4.7 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERX-1HZJR15H TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1watt 0.15ohms 5% AEC-Q200 | Not Available Online | Panasonic | 150 mOhms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 1.2 Ohms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Mfr: ERX-2HJ2R7H TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 2watt 2.7ohms 5% AEC-Q200 | Not Available Online | Panasonic | 2.7 Ohms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 22 mOhms | 2 W | 5 % | SMD/SMT | 1000 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Not Available Online | Panasonic | 33 mOhms | 2 W | 5 % | SMD/SMT | 1000 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Mfr: ERX-2HZJR10H TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 2watt 0.1ohms 5% AEC-Q200 | Not Available Online | Panasonic | 100 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Mfr: ERX-2HZJR18H TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 2watt 0.18ohms 5% AEC-Q200 | Not Available Online | Panasonic | 180 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 51 Ohms | 5 W | 500 V | 5 % | Axial | 200 PPM / C | 8 mm | 24 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | Radial | ERG-D | AEC-Q200 | ||||||||||||||||
Not Available Online | Panasonic | 30 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 33 Ohms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 36 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 390 Ohms | 5 W | 500 V | 5 % | Axial | 200 PPM / C | 8 mm | 24 mm | ERG(X)S | AEC-Q200 |