Panasonic - Metal Oxide Resistors
1.723 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panasonic | 51 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 8.2 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 91 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 91 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-1SJ101 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Res Lead 1W 5% | Not Available Online | Panasonic | 100 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | Bulk | |||||||
Not Available Online | Panasonic | 11 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 110 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 1.5 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 2.7 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-1SJ303 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 30K OHM 5% 1W | Not Available Online | Panasonic | 30 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | ||||||||
Not Available Online | Panasonic | 33 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 36 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERX-1HJ1R0H TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1watt 1ohms 5% AEC-Q200 | Not Available Online | Panasonic | 1 Ohms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 330 mOhms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | ||||||
Mfr: ERX-1HQJ33MH TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 1watt 0.033ohms 5% AEC-Q200 | Not Available Online | Panasonic | 33 mOhms | 1 W | 5 % | SMD/SMT | 1000 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 39 mOhms | 1 W | 5 % | SMD/SMT | 1000 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | ||||||||
Not Available Online | Panasonic | 330 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Mfr: ERX-2HJR68H TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 2watt 0.68ohms 5% AEC-Q200 | Not Available Online | Panasonic | 680 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 27 mOhms | 2 W | 5 % | SMD/SMT | 1000 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Not Available Online | Panasonic | 15 kOhms | 1 W | 350 V | 2 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 22 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-5SG683P TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 2% tolerance 68Kohm resistance | Not Available Online | Panasonic | 68 kOhms | 5 W | 500 V | 2 % | Axial | 200 PPM / C | 8 mm | 24 mm | ERG(X)S | |||||||||
Not Available Online | Panasonic | 15 kOhms | 1 W | 350 V | 2 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | ||||||||||
Not Available Online | Panasonic | 100 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 10 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 |