Panasonic - Metal Oxide Resistors
1.723 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERX-2HJ2R2H TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 2watt 2.2ohms 5% AEC-Q200 | Not Available Online | Panasonic | 2.2 Ohms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 6.8 Ohms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Not Available Online | Panasonic | 56 mOhms | 2 W | 5 % | SMD/SMT | 500 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Mfr: ERX-2HQJ68MH TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 2watt 0.068ohms 5% AEC-Q200 | Not Available Online | Panasonic | 68 mOhms | 2 W | 5 % | SMD/SMT | 500 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Not Available Online | Panasonic | 120 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | ||||||||
Mfr: ERG-1SJ510 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Res Lead 1W 5% | Not Available Online | Panasonic | 51 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | Bulk | |||||||
Not Available Online | Panasonic | 5.1 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | Bulk | ||||||||
Mfr: ERG-1SJ562 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 5.6K OHM 5% 1W | Not Available Online | Panasonic | 5.6 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | ||||||||
Not Available Online | Panasonic | 62 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 68 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 7.5 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-1SJ822 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 8.2K OHM 5% 1W | Not Available Online | Panasonic | 8.2 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | ||||||||
Mfr: ERG-1SJ911 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Res Lead 1W 5% | Not Available Online | Panasonic | 910 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | ERG(X)S | AEC-Q200 | Bulk | |||||||
Not Available Online | Panasonic | 1.8 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 22 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 27 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 3.6 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 390 Ohms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-2SJ510 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | Panasonic | 51 Ohms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | ERG(X)S | AEC-Q200 | Bulk | |||||||
Mfr: ERG-3SJ103 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 10Kohm 3W 5% | Not Available Online | Panasonic | 10 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | Bulk | |||||||
Not Available Online | Panasonic | 1.2 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 16 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Not Available Online | Panasonic | 2 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | |||||||||
Mfr: ERG-3SJ560 TTI: Not Assigned Panasonic Availability: Not Available OnlineMetal Oxide Resistors 56ohm 3W 5% | Not Available Online | Panasonic | 56 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 | Bulk | |||||||
Not Available Online | Panasonic | 62 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | ERG(X)S | AEC-Q200 |