Panasonic - Resistor Networks & Arrays
3.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-38V103JV TTI: EXB-38V103JV Panasonic Availability: 5.000In StockResistor Networks & Arrays 10K OHM 5% | 5.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V103JV TTI: EXB-V8V103JV Panasonic Availability: 15.000In Stock55.000 On Order Expected Resistor Networks & Arrays 10K OHM 5% | 15.000In Stock55.000 On Order Expected | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-28V330JX TTI: EXB-28V330JX Panasonic Availability: 60.000In Stock60.000 On Order Expected 15-Oct-26 Resistor Networks & Arrays 33 OHM 5% | 60.000In Stock60.000 On Order Expected 15-Oct-26 | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-2HV330JV TTI: EXB-2HV330JV Panasonic Availability: 35.000In Stock30.000 On Order Expected 03-Aug-26 Resistor Networks & Arrays 33 OHM 5% | 35.000In Stock30.000 On Order Expected 03-Aug-26 | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 3816 (1506 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-38V101JV TTI: EXB-38V101JV Panasonic Availability: 75.000In StockResistor Networks & Arrays 100 OHM 5% | 75.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-N8V220JX TTI: EXB-N8V220JX Panasonic Availability: 40.000In Stock20.000 On Order Expected 03-Aug-26 Resistor Networks & Arrays 22 OHM 5% | 40.000In Stock20.000 On Order Expected 03-Aug-26 | Reel | EXB-V | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: EXB-38V473JV TTI: EXB-38V473JV Panasonic Availability: 125.000In StockResistor Networks & Arrays 47K OHM 5% | 125.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V131JV TTI: EXB-38V131JV Panasonic Availability: 465.000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 465.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 130 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-38V823JV TTI: EXB-38V823JV Panasonic Availability: 5.000In StockResistor Networks & Arrays 82K OHM 5% | 5.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 82 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-2HV103JV TTI: EXB-2HV103JV Panasonic Availability: 25.000In StockResistor Networks & Arrays 10K OHM 5% | 25.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-24V103JX TTI: EXB-24V103JX Panasonic Availability: 10.000In Stock40.000 On Order Expected 06-Aug-26 Resistor Networks & Arrays Resistor Array Chip 0404 2 elements | 10.000In Stock40.000 On Order Expected 06-Aug-26 | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-S8V103J TTI: EXB-S8V103J Panasonic Availability: 5.000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 5.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0805 (2012 metric) | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | ||
Mfr: EXB-28V822JX TTI: EXB-28V822JX Panasonic Availability: 30.000In StockResistor Networks & Arrays 8.2K OHM 5% | 30.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 8.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-2HV561JV TTI: EXB-2HV561JV Panasonic Availability: 5.000In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 5.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 560 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-2HV560JV TTI: EXB-2HV560JV Panasonic Availability: 15.000In StockResistor Networks & Arrays 0402 56ohm 8Res Convex Term AEC-Q200 | 15.000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-28V103JX TTI: EXB-28V103JX Panasonic Availability: 0In Stock20.000 On Order Expected 21-Jan-27 Resistor Networks & Arrays 10K OHM 5% | 0In Stock20.000 On Order Expected 21-Jan-27 | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-38V102JV TTI: EXB-38V102JV Panasonic Availability: 0In Stock10.000 On Order Expected 16-Nov-26 Resistor Networks & Arrays 1K OHM 5% | 0In Stock10.000 On Order Expected 16-Nov-26 | Reel | EXB-V | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-28V101JX TTI: EXB-28V101JX Panasonic Availability: 0In Stock10.000 On Order Expected 03-Aug-26 Resistor Networks & Arrays 100 OHM 5% | 0In Stock10.000 On Order Expected 03-Aug-26 | Reel | EXB-V | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-E10C103J TTI: EXB-E10C103J Panasonic Availability: 0In Stock16.000 On Order Expected 12-Oct-26 Resistor Networks & Arrays 10K OHM 5% | 0In Stock16.000 On Order Expected 12-Oct-26 | Reel | EXBx | Networks | SMD/SMT | 10 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 | 4 mm | 2.1 mm | 0.55 mm | AEC-Q200 | ||
Mfr: EXB-38V222JV TTI: EXB-38V222JV Panasonic Availability: 0In Stock15.000 On Order Expected 26-Oct-26 Resistor Networks & Arrays 0603 2.2Kohms 4Res Convex Term AEC-Q200 | 0In Stock15.000 On Order Expected 26-Oct-26 | Reel | EXB-V | Arrays | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V224JV TTI: EXB-V8V224JV Panasonic Availability: 0In StockResistor Networks & Arrays 220K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-V8V333JV TTI: EXB-V8V333JV Panasonic Availability: 0In StockResistor Networks & Arrays 33K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-28V510JX TTI: EXB-28V510JX Panasonic Availability: 0In StockResistor Networks & Arrays 51 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-2HV620JV TTI: EXB-2HV620JV Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 62 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | 1506 | 3.8 mm | 1.6 mm | AEC-Q200 |