Panasonic - Resistor Networks & Arrays
3.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-U38120JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 12ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 12 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U38121JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 120ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U38123JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 12kOhm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U38130JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 13ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 13 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U38162JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 1.6Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.6 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U38181JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 180ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 180 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U38220JV TTI: Not Assigned Panasonic Resistor Networks & Arrays 0603x4R 5% 22ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U38222JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 2.2Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U38224JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 220Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 220 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U38240JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 24ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 24 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U38270JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 27ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U38273JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 27Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 27 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U34101JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 100ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U341R0JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 1.0ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U341R2JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 1.2ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.2 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U2H304JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 300Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 300 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H363JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 36Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 36 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H3R6JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 3.6ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 3.6 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H3R9JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 3.9ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 3.9 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H510JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 51ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H511JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 510ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 510 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U28223JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 22Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 22 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U28334JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 330Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 330 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U28361JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 360ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 360 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U28363JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 36Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 36 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 |