Panasonic - Resistor Networks & Arrays
3.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-U38152JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 1.5Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U38200JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 20ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 20 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U2H912JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 9.1Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 9.1 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U34100JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 10ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U34111JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 110ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 110 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U34114JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 110Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 110 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U34160JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 16ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 16 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U34164JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 160Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 160 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U2H243JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 24Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 24 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H271JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 270ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H272JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 2.7Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H2R2JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 2.2ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2.2 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H331JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 330ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H360JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 36ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 36 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H391JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 390ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 390 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H4R3JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 4.3ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 4.3 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H561JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 560ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 560 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H622JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 6.2Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 6.2 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U28302JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 3.0Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 3 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U28331JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 330ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U28431JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 430ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 430 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U284R7JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 4.7ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 4.7 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U28514JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 510Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 510 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U28680JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 68ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 68 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U28683JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 68Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 68 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 |