Panasonic - Resistor Networks & Arrays
3.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 680 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | ||||
Mfr: EXB-E10C471J TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 1608 470ohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 470 Ohms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 4021 metric | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-28V5R6JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 0804 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.6 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 200 PPM / C, + 600 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-V4V182JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 2 / 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.8 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-28V121JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402 120ohm 4Res Convex Term AEC-Q200 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V513JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 51K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 51 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-38V474JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 470K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 470 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-18V220JX TTI: Not Assigned Panasonic Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1406 metric | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-2HV391JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 390 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-N8V202JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-24V471JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-14V103JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 10K OHM 5% | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 10 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0201 (0603 metric) | 0.8 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 75 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-2HV121JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 120 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-2HV153JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 15K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 15 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-V8V105JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 1M OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 MOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-V8V151JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 1206 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 150 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-14V150JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0302 2 Elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 15 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0201 (0603 metric) | 0.8 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-14V223JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0302 2 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 22 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 0.8 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-N8V270JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 27 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-V8V561JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 560 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 560 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-18V222JX TTI: Not Assigned Panasonic Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-18V390JX TTI: Not Assigned Panasonic Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 39 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-N8V200JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 20 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 |