Panasonic - Resistor Networks & Arrays
3.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-2HN362JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 5%, 3.6Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | AEC-Q200 | ||||||||||||||||
Mfr: EXB-2HN432JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 5%, 4.3Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | AEC-Q200 | ||||||||||||||||
0In Stock | Reel | EXB-N8N | ||||||||||||||||||
0In Stock | Reel | EXB-N8N | ||||||||||||||||||
0In Stock | Reel | EXB-N | AEC-Q200 | |||||||||||||||||
Mfr: EXB-2HN130JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 5%, 13ohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | AEC-Q200 | ||||||||||||||||
Mfr: EXB-2HN183JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 5%, 18Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | AEC-Q200 | ||||||||||||||||
0In Stock | Reel | EXBx | Networks | SMD/SMT | 100 Ohms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.55 mm | ||||
Mfr: EXB-Q16P104J TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Chip Resistor NET 15-bussed | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 100 kOhms | 5 % | Bussed | 15 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 | 3.8 mm | 1.6 mm | 0.45 mm | |||
Mfr: EXB-38V563JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 56 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-V8V202JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-V4V330JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 33 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-V8V103GV TTI: Not Assigned Panasonic Availability: Not Available OnlineResistor Networks & Arrays 10K OHM 2% | Not Available Online | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 2 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-14V470JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0302 2 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 47 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 0.8 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-2HV332JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 3.3K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.3 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-34V332JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 3.3K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.3 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-2HV221JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 220 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 0402 (1005 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-A10E103J TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 2512 10Kohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 10 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 6.4 mm | 3.1 mm | 0.55 mm | ||||
Mfr: EXB-34V512JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.1 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U24R000X TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402X2R Zero ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 0 Ohms | Isolated | 2 Resistor | 4 Pin | - 200 PPM / C, + 600 PPM / C | - 55 C | + 125 C | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U38103JV TTI: Not Assigned Panasonic Resistor Networks & Arrays 0603x4R 5% 10Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-34V220JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 22 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
Mfr: EXB-V8V390JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 1206 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 39 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0603 (1608 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 |