Panasonic - Resistor Networks & Arrays
3.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-U34512JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 5.1Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 5.1 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U34681JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 680ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 680 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U2H244JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 240Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 240 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H2R7JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 2.7ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2.7 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U28224JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 220Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 220 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U28274JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 270Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 270 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U282R4JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 2.4ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2.4 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U38623JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 62Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 62 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U387R5JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 7.5ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 7.5 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U2H681JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 680ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 680 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H684JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 680Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 680 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U287R5JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 7.5ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 7.5 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U28911JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 910ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 910 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U28913JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 91Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 91 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U289R1JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 9.1ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 9.1 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U34270JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 27ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U34564JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 560Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 560 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U38560JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 56ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-2HN103JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 10Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | AEC-Q200 | ||||||||||||||||
Mfr: EXB-2HN390JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 5%, 39ohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | AEC-Q200 | ||||||||||||||||
0In Stock | Reel | EXB-N | AEC-Q200 | |||||||||||||||||
0In Stock | Reel | EXB-V | ||||||||||||||||||
0In Stock | Reel | EXB-V | ||||||||||||||||||
0In Stock | Reel | EXB-V | ||||||||||||||||||
0In Stock | Reel | EXB-V |