Panasonic - Resistor Networks & Arrays
3.563 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EXB-U | AEC-Q200 | ||||||||||||||||||
0In Stock | EXB-U | AEC-Q200 | ||||||||||||||||||
0In Stock | EXB-U | AEC-Q200 | ||||||||||||||||||
0In Stock | EXB-U | AEC-Q200 | ||||||||||||||||||
Mfr: EXB-U34240JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 24ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 24 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U34333JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 33Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U34393JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 39Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 39 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U343R3JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 3.3ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 3.3 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U38621JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 620ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 620 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U2H120JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 12ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 12 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U2H151JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 150ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 150 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||||
Mfr: EXB-U38361JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 360ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 360 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-2HN220JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 5%, 22ohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | AEC-Q200 | ||||||||||||||||
Mfr: EXB-2HN330JV TTI: Not Assigned Panasonic Resistor Networks & Arrays 5%, 33ohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | AEC-Q200 | ||||||||||||||||
Mfr: EXB-2HN393JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 5%, 39Kohm, 7 inch reel, Halogen free | 0In Stock | Reel | EXB-N | AEC-Q200 | ||||||||||||||||
Mfr: EXB-U242R0JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 2.0ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U24912JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 9.1Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 9.1 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U24273JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 27Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 27 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U24514JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 510Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 510 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
0In Stock | EXB-U | AEC-Q200 | ||||||||||||||||||
Mfr: EXB-U24684JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 680Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 680 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U24364JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 360Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 360 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U38364JV TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 360Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 360 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||||
Mfr: EXB-U24560JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 56ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||||
Mfr: EXB-U24123JX TTI: Not Assigned Panasonic Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 12Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.2 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1 mm | 1 mm | 0.35 mm | AEC-Q200 |