Panasonic - Resistors
85.659 ResultsCategories of Resistors
- Carbon Composition Resistors (3)
- Ceramic Composition Resistors (1)
- Current Sense Resistors (3.698)
- Film Resistors (75.618)
- Metal Oxide Resistors (1.723)
- Resistor Kits (7)
- Resistor Networks & Arrays (3.563)
- SMD Resistors / Chip Resistors (77.412)
- Through Hole Resistors (3.631)
- Variable Resistors (1.046)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8BSFR15V TTI: ERJ-8BSFR15V Panasonic Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 0.15ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | SMD/SMT | 150 mOhms | 500 mW (1/2 W) | 1 % | 250 PPM / C | 1206 | 3216 | ||
Mfr: ERJ-3BQFR75V TTI: ERJ-3BQFR75V Panasonic Availability: 10.000In StockCurrent Sense Resistors - SMD .75 OHM .25W 1% | 10.000In Stock | SMD/SMT | 750 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-P08F33R0V TTI: ERJ-P08F33R0V Panasonic Availability: 5.000In StockThick Film Resistors - SMD 1206 33ohms 0.66W 1% AEC-Q200 | 5.000In Stock | SMD/SMT | 33 Ohms | 660 mW | 1 % | 100 PPM / C | 1206 | 3216 | ||
Mfr: ERJ-T08J3R3V TTI: ERJ-T08J3R3V Panasonic Availability: 5.000In StockThick Film Resistors - SMD 1206 3.3ohms 5% Tol AEC-Q200 | 5.000In Stock | SMD/SMT | 3.3 Ohms | 330 mW (1/3 W) | 5 % | - 100 PPM / C, 600 PPM / C | 1206 | 3216 | ||
Mfr: ERA-3AEB2103V TTI: ERA-3AEB2103V Panasonic Availability: 0In StockThin Film Resistors - SMD 0603 210Kohm 0.1% 25ppm | 0In Stock | SMD/SMT | 210 kOhms | 100 mW (1/10 W) | 0.1 % | 25 PPM / C | 0603 | 1608 | ||
Mfr: ERA-3AEB3242V TTI: ERA-3AEB3242V Panasonic Availability: 5.000In StockThin Film Resistors - SMD 0603 32.4Kohm 0.1% 25ppm | 5.000In Stock | SMD/SMT | 32.4 kOhms | 100 mW (1/10 W) | 0.1 % | 25 PPM / C | 0603 | 1608 | ||
Mfr: ERA-2AEB8062X TTI: ERA-2AEB8062X Panasonic Availability: 10.000In StockThin Film Resistors - SMD 0402 80.6Kohm .1% AEC-Q200 | 10.000In Stock | SMD/SMT | 80.6 kOhms | 62.5 mW (1/16 W) | 0.1 % | 25 PPM / C | 0402 | 1005 | ||
Mfr: ERJ-3EKF3900V TTI: ERJ-3EKF3900V Panasonic Availability: 25.000In StockThick Film Resistors - SMD 0603 390ohms 1% AEC-Q200 | 25.000In Stock | SMD/SMT | 390 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERA-8ARB433V TTI: ERA-8ARB433V Panasonic Availability: 5.000In StockThin Film Resistors - SMD 43K OHM .25W .1% 10PPM | 5.000In Stock | SMD/SMT | 43 kOhms | 250 mW (1/4 W) | 0.1 % | 10 PPM / C | 1206 | 3216 | ||
Mfr: ERJ-U03F1802V TTI: ERJ-U03F1802V Panasonic Availability: 110.000In StockThick Film Resistors - SMD 0603 1% 18Kohm Anti-Sulfur AEC-Q200 | 110.000In Stock | SMD/SMT | 18 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-U03F2003V TTI: ERJ-U03F2003V Panasonic Availability: 80.000In StockThick Film Resistors - SMD 0603 1% 200Kohm Anti-Sulfur AEC-Q200 | 80.000In Stock | SMD/SMT | 200 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-PA3F3000V TTI: ERJ-PA3F3000V Panasonic Availability: 10.000In StockThick Film Resistors - SMD 0603 300ohm 1% Anti-Surge AEC-Q200 | 10.000In Stock | SMD/SMT | 300 Ohms | 333 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERA-6AEB303V TTI: ERA-6AEB303V Panasonic Availability: 5.000In StockThin Film Resistors - SMD 0805 1/8W 30Kohms | 5.000In Stock | SMD/SMT | 30 kOhms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 0805 | 2012 | ||
Mfr: ERA-6AEB432V TTI: ERA-6AEB432V Panasonic Availability: 5.000In StockThin Film Resistors - SMD 0805 1/8W 4.3Kohms | 5.000In Stock | SMD/SMT | 4.3 kOhms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 0805 | 2012 | ||
Mfr: ERJ-P06J471V TTI: ERJ-P06J471V Panasonic Availability: 5.000In StockThick Film Resistors - SMD 0805 470ohms 0.5W 5% AEC-Q200 | 5.000In Stock | SMD/SMT | 470 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 0805 | 2012 | ||
Mfr: ERJ-6DQFR24V TTI: ERJ-6DQFR24V Panasonic Availability: 10.000In Stock5.000 On Order Expected 07-Oct-26 Current Sense Resistors - SMD 0805 240mOhms 1% Curr Sens AEC-Q200 | 10.000In Stock5.000 On Order Expected 07-Oct-26 | SMD/SMT | 240 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | ||
Mfr: ERJ-6DQJR68V TTI: ERJ-6DQJR68V Panasonic Availability: 100.000In StockCurrent Sense Resistors - SMD 0805 680mOhms 5% Curr Sens AEC-Q200 | 100.000In Stock | SMD/SMT | 680 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | ||
Mfr: ERJ-PB3B6802V TTI: ERJ-PB3B6802V Panasonic Availability: 25.000In StockThick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 68Kohm | 25.000In Stock | SMD/SMT | 68 kOhms | 200 mW (1/5 W) | 0.1 % | 50 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-14BQF8R2U TTI: ERJ-14BQF8R2U Panasonic Availability: 10.000In StockCurrent Sense Resistors - SMD 1210 8.2ohm 1% Curr Sense AEC-Q200 | 10.000In Stock | SMD/SMT | 8.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | ||
Mfr: ERJ-T06J561V TTI: ERJ-T06J561V Panasonic Availability: 10.000In StockThick Film Resistors - SMD 0805 560ohms 5% AEC-Q200 | 10.000In Stock | SMD/SMT | 560 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0805 | 2012 | ||
Mfr: ERJ-U03F7503V TTI: ERJ-U03F7503V Panasonic Availability: 135.000In StockThick Film Resistors - SMD 0603 1% 750Kohm Anti-Sulfur AEC-Q200 | 135.000In Stock | SMD/SMT | 750 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-U03F3301V TTI: ERJ-U03F3301V Panasonic Availability: 155.000In StockThick Film Resistors - SMD 0603 1% 3.3Kohm Anti-Sulfur AEC-Q200 | 155.000In Stock | SMD/SMT | 3.3 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-U03F4990V TTI: ERJ-U03F4990V Panasonic Availability: 30.000In StockThick Film Resistors - SMD 0603 1% 499ohm Anti-Sulfur AEC-Q200 | 30.000In Stock | SMD/SMT | 499 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-PA3F5102V TTI: ERJ-PA3F5102V Panasonic Availability: 5.000In StockThick Film Resistors - SMD 0603 51Kohm 1% Anti-Surge AEC-Q200 | 5.000In Stock | SMD/SMT | 51 kOhms | 333 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-PA3F1800V TTI: ERJ-PA3F1800V Panasonic Availability: 40.000In StockThick Film Resistors - SMD 0603 180ohm 1% Anti-Surge AEC-Q200 | 40.000In Stock | SMD/SMT | 180 Ohms | 333 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 |