Panasonic - Resistors
85.659 ResultsCategories of Resistors
- Carbon Composition Resistors (3)
- Ceramic Composition Resistors (1)
- Current Sense Resistors (3.698)
- Film Resistors (75.618)
- Metal Oxide Resistors (1.723)
- Resistor Kits (7)
- Resistor Networks & Arrays (3.563)
- SMD Resistors / Chip Resistors (77.412)
- Through Hole Resistors (3.631)
- Variable Resistors (1.046)
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-3AEB391V TTI: ERA-3AEB391V Panasonic Availability: 5.000In StockThin Film Resistors - SMD 0603 1/10W 390ohms | 5.000In Stock | SMD/SMT | 390 Ohms | 100 mW (1/10 W) | 0.1 % | 25 PPM / C | 0603 | 1608 | ||
Mfr: ERA-6AEB272V TTI: ERA-6AEB272V Panasonic Availability: 5.000In StockThin Film Resistors - SMD 0805 1/8W 2.7Kohms | 5.000In Stock | SMD/SMT | 2.7 kOhms | 125 mW (1/8 W) | 0.1 % | 25 PPM / C | 0805 | 2012 | ||
Mfr: ERJ-8CWFR030V TTI: ERJ-8CWFR030V Panasonic Availability: 5.000In Stock40.000 On Order Expected Current Sense Resistors - SMD 1206 30mohm 1% Curr Sense AEC-Q200 | 5.000In Stock40.000 On Order Expected | SMD/SMT | 30 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | ||
Mfr: ERJ-PA3F22R0V TTI: ERJ-PA3F22R0V Panasonic Availability: 50.000In StockThick Film Resistors - SMD 0603 22ohm 1% Anti-Surge AEC-Q200 | 50.000In Stock | SMD/SMT | 22 Ohms | 333 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-PA3F39R0V TTI: ERJ-PA3F39R0V Panasonic Availability: 490.000In StockThick Film Resistors - SMD 0603 39ohm 1% Anti-Surge AEC-Q200 | 490.000In Stock | SMD/SMT | 39 Ohms | 333 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-PA3F8200V TTI: ERJ-PA3F8200V Panasonic Availability: 15.000In StockThick Film Resistors - SMD 0603 820ohm 1% Anti-Surge AEC-Q200 | 15.000In Stock | SMD/SMT | 820 Ohms | 333 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-PA3F75R0V TTI: ERJ-PA3F75R0V Panasonic Availability: 65.000In StockThick Film Resistors - SMD 0603 75ohm 1% Anti-Surge AEC-Q200 | 65.000In Stock | SMD/SMT | 75 Ohms | 333 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-PA3J100V TTI: ERJ-PA3J100V Panasonic Availability: 25.000In StockThick Film Resistors - SMD 0603 10ohm 5% Anti-Surge AEC-Q200 | 25.000In Stock | SMD/SMT | 10 Ohms | 333 mW (1/3 W) | 5 % | 200 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-U03F6801V TTI: ERJ-U03F6801V Panasonic Availability: 190.000In StockThick Film Resistors - SMD 0603 1% 6.8Kohm Anti-Sulfur AEC-Q200 | 190.000In Stock | SMD/SMT | 6.8 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERA-8AEB102V TTI: ERA-8AEB102V Panasonic Availability: 5.000In Stock20.000 On Order Expected 06-Aug-26 Thin Film Resistors - SMD 1206 1.0Kohm 0.1% 25ppm | 5.000In Stock20.000 On Order Expected 06-Aug-26 | SMD/SMT | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | 1206 | 3216 | ||
Mfr: ERA-8AEB153V TTI: ERA-8AEB153V Panasonic Availability: 5.000In StockThin Film Resistors - SMD 1206 15Kohm 0.1% 25ppm | 5.000In Stock | SMD/SMT | 15 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | 1206 | 3216 | ||
Mfr: ERJ-3BWFR030V TTI: ERJ-3BWFR030V Panasonic Availability: 5.000In Stock15.000 On Order Expected 03-Aug-26 Current Sense Resistors - SMD 0603 0.03ohm 1% Curr Sense AEC-Q200 | 5.000In Stock15.000 On Order Expected 03-Aug-26 | SMD/SMT | 30 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-S08F1303V TTI: ERJ-S08F1303V Panasonic Availability: 65.000In StockThick Film Resistors - SMD 1206 130Kohms 1% Anti-Sulfur | 65.000In Stock | SMD/SMT | 130 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | ||
Mfr: ERJ-1TRQFR39U TTI: ERJ-1TRQFR39U Panasonic Current Sense Resistors - SMD 2512 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock | SMD/SMT | 390 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | ||
Mfr: ERJ-P08J330V TTI: ERJ-P08J330V Panasonic Availability: 50.000In StockThick Film Resistors - SMD 1206 33ohms 0.66W 5% AEC-Q200 | 50.000In Stock | SMD/SMT | 33 Ohms | 660 mW | 5 % | 200 PPM / C | 1206 | 3216 | ||
Mfr: ERJ-U03F3302V TTI: ERJ-U03F3302V Panasonic Availability: 55.000In StockThick Film Resistors - SMD 0603 1% 33Kohm Anti-Sulfur AEC-Q200 | 55.000In Stock | SMD/SMT | 33 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-6CWFR016V TTI: ERJ-6CWFR016V Panasonic Availability: 5.000In StockCurrent Sense Resistors - SMD 0805 16mOhms 1% Curr Sens AEC-Q200 | 5.000In Stock | SMD/SMT | 16 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | ||
Mfr: ERJ-S08J331V TTI: ERJ-S08J331V Panasonic Availability: 10.000In StockThick Film Resistors - SMD 1206 330ohms 5% Anti-Sulfur | 10.000In Stock | SMD/SMT | 330 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | ||
Mfr: ERJ-6BQFR47V TTI: ERJ-6BQFR47V Panasonic Availability: 5.000In StockCurrent Sense Resistors - SMD 0805 0.47ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | SMD/SMT | 470 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | ||
Mfr: ERJ-U03F8202V TTI: ERJ-U03F8202V Panasonic Availability: 225.000In StockThick Film Resistors - SMD 0603 1% 82Kohm Anti-Sulfur AEC-Q200 | 225.000In Stock | SMD/SMT | 82 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-8RQF3R3V TTI: ERJ-8RQF3R3V Panasonic Availability: 5.000In StockCurrent Sense Resistors - SMD 1206 3.3ohm 1% Curr Sense AEC-Q200 | 5.000In Stock | SMD/SMT | 3.3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | ||
Mfr: ERJ-U03F1003V TTI: ERJ-U03F1003V Panasonic Availability: 1.035.000In StockThick Film Resistors - SMD 0603 1% 100Kohm Anti-Sulfur AEC-Q200 | 1.035.000In Stock | SMD/SMT | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-PA3F1501V TTI: ERJ-PA3F1501V Panasonic Availability: 5.000In StockThick Film Resistors - SMD 0603 1.5Kohm 1% Anti-Surge AEC-Q200 | 5.000In Stock | SMD/SMT | 1.5 kOhms | 333 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-PA3F60R4V TTI: ERJ-PA3F60R4V Panasonic Availability: 10.000In StockThick Film Resistors - SMD 0603 60.4ohm 1% Anti-Surge AEC-Q200 | 10.000In Stock | SMD/SMT | 60.4 Ohms | 333 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | ||
Mfr: ERJ-P06F3901V TTI: ERJ-P06F3901V Panasonic Availability: 5.000In StockThick Film Resistors - SMD 0805 3.9Kohms 0.5W 1% AEC-Q200 | 5.000In Stock | SMD/SMT | 3.9 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 |