Panasonic - Varistors
1.453 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E05F221 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 5mm 220V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 190 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11A112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 1100V Blk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A271S1 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 270VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 7.5 kA | 190 J | 1000 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A621SC TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 620VDC 1W 7500A L/S=10mm Cut LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17.5 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A751S1 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 750VDC 1W 7500A L/S=10mm Long LD | Not Available Online | ERZ-E-S1 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17.5 mm | 7.5 kA | 420 J | 530 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-U12JP511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x124x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 25 kA | 685 J | 4700 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U12JP541 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x125x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 25 kA | 730 J | 4300 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: EZJ-P0V650DA TTI: Not Assigned Panasonic Availability: 0In StockVaristors Multilayer Varistor65V 27pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 40 VDC | 65 V | 2 A | 27 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V101BM TTI: Not Assigned Panasonic Availability: 0In StockVaristors 0402 30VDC 10pF AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 100 V | 10 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Mfr: ERZ-C32EK271Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 270V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 159 VAC | 225 VDC | 270 V | 455 V | 25 kA | 255 J | 4200 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 36 mm | 25 kA | 600 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | MOVs | Chassis Mount | Screw | 300 VAC | 385 VDC | 470 V | 775 V | 25 kA | 405 J | - 40 C | + 85 C | |||||||||
Mfr: ERZ-E11A681CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 680V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A511CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 7mm 510V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 9 mm | 2.5 kA | 70 J | 210 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11F361 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 360V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 130 J | 480 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11F391 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 390V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07F621 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 7mm 620V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 80 J | 190 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07B241CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 7mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 2.5 kA | 33 J | 380 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A102CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 1000V Blk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A331CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 13 mm | 6 kA | 115 J | 520 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A112CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 1100volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 12.5 mm | 4.5 kA | 196 J | 180 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A681CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 680volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.025 kV | 12.5 mm | 4.5 kA | 133 J | 260 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B102CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 1000volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.025 kV | 12.5 mm | 4.5 kA | 182 J | 200 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10E751 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 750volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.025 kV | 12.5 mm | 4.5 kA | 140 J | 250 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10E821 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 820volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.025 kV | 12.5 mm | 4.5 kA | 154 J | 230 pF | - 40 C | + 85 C | Reel |