Panasonic - Varistors
1.453 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VEEV390 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 2 kA | 7000 pF | |||||||||
Mfr: ERZ-VGAD180 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 0.016 uF | |||||||||
Mfr: ERZ-VGAD220 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 1 kA | 0.011 uF | |||||||||
Mfr: ERZ-VGED271 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 640 pF | |||||||||
Mfr: ERZ-C32EK241 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 32MM 240V 25K ZNR SUR ABSORBER | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 395 V | 32 mm | 25 kA | 240 J | 5000 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VGED911 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 250 pF | |||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 36 mm | 25 kA | 450 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 36 mm | 25 kA | 545 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-E11B241CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B621CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 620V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11E112 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 1100V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11F221 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 220V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 13 mm | 6 kA | 78 J | 660 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11F241 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 240V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11F821 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 820V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-V10D331CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10 mm | 3.5 kA | 300 pF | |||||||||
Mfr: ERZ-VGAD151 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 1100 pF | |||||||||
Mfr: ERZ-VGED331 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 14 mm | 6 kA | 580 pF | |||||||||
Mfr: ERZ-C32CK201B TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 36 mm | 25 kA | 210 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-E11A821CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 820V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B221CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 13 mm | 6 kA | 78 J | 660 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07E511 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 7mm 510V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 9 mm | 2.5 kA | 70 J | 210 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E10A391CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 390volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 11.5 mm | 4.5 kA | 91 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A431CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 430volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 11.5 mm | 4.5 kA | 99 J | 350 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B201CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 200volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 1.025 kV | 11.5 mm | 4.5 kA | 47 J | 630 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B511CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 510volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 1.025 kV | 11.5 mm | 4.5 kA | 117 J | 300 pF | - 40 C | + 85 C | Bulk |