• Standard Electrical
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
Panasonic - Varistors

1.453 Results
1.453 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V05D330CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
1.1 J
1400 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14V271CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
14 mm
6 kA
640 pF
Datasheet
Mfr: ERZ-V14V390CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
14 mm
2 kA
7000 pF
Datasheet
Mfr: ERZ-V07D180CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
7 mm
500 A
3800 pF
Datasheet
Mfr: ERZ-V07D470CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
7 mm
500 A
2.8 J
1550 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V20R471
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors 470V 6500A ZNR SUR ABSORBER 20MM

Not Available Online

Call
or
View Details
V
MOVs
20 mm
Datasheet
Mfr: ERZ-VA5D101
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
175 V
5 mm
800 A
400 pF
Datasheet
Mfr: ERZ-V09D201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
3.5 kA
35 J
430 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D270
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
1450 pF
Datasheet
Mfr: ERZ-VA5D330
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
250 A
1.1 J
1400 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
3.5 kA
65 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D390
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
5 mm
250 A
1.2 J
700 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5D391
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
800 A
17 J
80 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D680
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
9 mm
1 kA
2800 pF
Datasheet
Mfr: ERZ-VA7D471
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
42 J
100 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA5V331
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
570 V
5 mm
800 A
80 pF
Datasheet
Mfr: ERZ-VA7D330
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
7 mm
500 A
2900 pF
Datasheet
Mfr: ERZ-VA7D331
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.75 kA
28 J
130 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7D361
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.75 kA
32 J
130 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7D431
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.75 kA
40 J
120 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V09V361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
3.5 kA
65 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09V511CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
3.5 kA
92 J
210 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V151
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
1.75 kA
13 J
500 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E11A271CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
13 mm
6 kA
99 J
580 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A471CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 24
  • 25
  • 26
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)