Panasonic - Varistors
1.453 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VEAV390 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 1 kA | 5200 pF | |||||||||
Mfr: ERZ-VEEV560 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 2 kA | 6500 pF | |||||||||
Mfr: EZJ-Z1V330GM TTI: Not Assigned Panasonic Availability: 0In StockVaristors 0603 26volts 100pF VV=33volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 33 V | 20 A | 100 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V330GM TTI: Not Assigned Panasonic Availability: 0In StockVaristors 0603 25volts 100pF VV=33volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-E11B201CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK112Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 1100V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 600 VAC | 895 VDC | 1.1 kV | 1.815 kV | 8 kA | 250 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK471Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 470V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 272 VAC | 385 VDC | 470 V | 775 V | 8 kA | 150 J | 950 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK511Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 510V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 391 VAC | 415 VDC | 510 V | 845 V | 8 kA | 150 J | 930 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK821Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 820V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 463 VAC | 670 VDC | 820 V | 1.355 kV | 8 kA | 215 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK221Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors VARISTOR 220V 8KA CHASSIS UL/CSA | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 220 V | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: ERZ-C32EK821Y TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 820V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 463 VAC | 670 VDC | 820 V | 1.355 kV | 25 kA | 545 J | 1800 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-VGED361 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 540 pF | |||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 44 mm | 30 kA | 680 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-E11B681CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 680V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07B221CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 7mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 2.5 kA | 30 J | 410 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08A511CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 510V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08B241CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10.5 mm | 3.5 kA | 42 J | 360 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A391CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 7mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 2.5 kA | 53 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08B331CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 330V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 10.5 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E08F431 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 430V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10.5 mm | 3.5 kA | 80 J | 230 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08F681 TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 8mm 680V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 11.5 mm | 3.5 kA | 92 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11A201CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A241CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors ERZ-E 11mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A221CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 220volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A241CS TTI: Not Assigned Panasonic Availability: Not Available OnlineVaristors 240volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Bulk |