• Standard Electrical
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
Panasonic - Varistors

1.453 Results
1.453 Results
Filtered By:Passive Components
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E10A471CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 470volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
11.5 mm
4.5 kA
106 J
320 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A751CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 750volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.025 kV
12.5 mm
4.5 kA
140 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B271CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 270volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
175 VAC
225 VDC
270 V
1.025 kV
11.5 mm
4.5 kA
64 J
530 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B361CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 360volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
230 VAC
300 VDC
360 V
1.025 kV
11.5 mm
4.5 kA
84 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E221
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 220volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
140 VAC
180 VDC
220 V
1.025 kV
11.5 mm
4.5 kA
50 J
600 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F102
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 1000volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.025 kV
12.5 mm
4.5 kA
182 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F221
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 220volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
140 VAC
180 VDC
220 V
1.025 kV
11.5 mm
4.5 kA
50 J
600 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F471
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 470volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
300 VAC
385 VDC
470 V
1.025 kV
11.5 mm
4.5 kA
106 J
320 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F511
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors 510volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
320 VAC
410 VDC
510 V
1.025 kV
11.5 mm
4.5 kA
117 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VEAV270
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
1 kA
8000 pF
Datasheet
Mfr: ERZ-VEAV680
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
10 mm
1 kA
2800 pF
Datasheet
Mfr: ERZ-VEEV102
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.65 kV
14 mm
5 kA
230 pF
Datasheet
Mfr: ERZ-C32CK511W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
320 VAC
415 VDC
510 V
845 V
36 mm
25 kA
405 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK471W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
44 mm
30 kA
505 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK271W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
44 mm
30 kA
340 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C20EK201Y
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
118 VAC
170 VDC
200 V
340 V
8 kA
80 J
2300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VEAV201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
10 mm
3.5 kA
430 pF
Datasheet
Mfr: ERZ-V10D180CS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
1 kA
0.016 uF
Datasheet
Mfr: ERZ-VEAV751
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
10 mm
3.5 kA
160 pF
Datasheet
Mfr: ERZ-VEEV680
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
5500 pF
Datasheet
Mfr: ERZ-VGAD201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
10 mm
3.5 kA
430 pF
Datasheet
Mfr: ERZ-VGED151
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
14 mm
6 kA
2200 pF
Datasheet
Mfr: ERZ-VGED201
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
14 mm
6 kA
770 pF
Datasheet
Mfr: ERZ-C32CK271W
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorber Type E

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
36 mm
25 kA
255 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK391B
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
44 mm
30 kA
435 J
- 40 C
+ 85 C
  • ...
  • 41
  • 42
  • 43
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)