HW - Panasonic - Supercapacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-HW0D226 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie | Not Available Online | 22 F | 2.3 VDC | Radial | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk | ||||||||||
Mfr: EEC-HW0D706 TTI: Not Assigned Panasonic Availability: Not Available OnlineSupercapacitors / Ultracapacitors 70F 2.1volts GOLD HW RADIAL | Not Available Online | 70 F | 2.1 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 60 C | HW | Bulk |