• Standard Electrical
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
SD - Panasonic - Supercapacitors

2 Results
2 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-S0HD224HN
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5VDC 0.22F 10.5mm Coin

Not Available Online

Call
or
View Details
220000 uF
5.5 VDC
Radial
10 mm (0.394 in)
10.5 mm (0.413 in)
6 mm
1000 Hour
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 70 C
SD
Datasheet
Mfr: EEC-S0HD104V
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors .10F 5.5V

Not Available Online

Call
or
View Details
100000 uF
5.5 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
11.5 mm
5 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
SD
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)