Panasonic - Small Signal Switching Diodes
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DA3J102D0L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 2.0x2.1mm | Not Available Online | Switching Diodes | SMD/SMT | SMini3-F2-B | 80 V | 100 mA | 10 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DA6X103Q0R TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini6-G4-B | 80 V | 100 mA | 10 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DA3J101A0L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 2.0x2.1mm | Not Available Online | Switching Diodes | SMD/SMT | SMini3-F2-B | 80 V | 100 mA | 3 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DA3S101F0L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 1.6x1.6mm | Not Available Online | Switching Diodes | SMD/SMT | SSMini3-F3-B | 80 V | 100 mA | 3 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DB2W60400L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes Schottky Barrier Diode | Not Available Online | General Purpose Diodes | SMD/SMT | SC-109B-2 | 60 V | 30 A | 2 A | Single | 12 ns | 660 mV | 300 uA | - 40 C | + 85 C | Reel | ||||
Mfr: DA4J101K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 2.0x2.1mm | Not Available Online | Switching Diodes | SMD/SMT | SMini4-F3-B | 80 V | 100 mA | 3 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Not Available Online | Switching Diodes | SMD/SMT | Mini3-G3-B | 80 V | 500 mA | 200 mA | Single | 2 ns | 1.25 V | 100 nA | - 40 C | + 85 C | BAV70 | Reel | ||||
Mfr: DA2J10400L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 1.25x2.5mm | Not Available Online | Switching Diodes | SMD/SMT | SMini2-F5-B | 80 V | 200 mA | 10 ns | 500 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DA3S101J0L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes Switching Diode SC-89/SOT-490 | Not Available Online | Switching Diodes | SMD/SMT | SMini3-F2-B | 80 V | 750 mA | 150 mA | Dual | 3 ns | 1.2 V | 100 nA | - 40 C | + 85 C | DA3 | Reel | |||
Mfr: DA5S101K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 1.6x1.6mm | Not Available Online | Switching Diodes | SMD/SMT | SSMini5-F4-B | 80 V | 100 mA | 3 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DA2610100L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes Switching Diode SOD-882 | Not Available Online | Switching Diodes | SMD/SMT | ML2-N3-B | 80 V | 500 mA | 100 mA | Single | 3 ns | 920 mV | 100 nA | - 40 C | + 85 C | DA2 | Reel | |||
Not Available Online | Switching Diodes | SMD/SMT | Mini3-G3-B | 80 V | 500 mA | 200 mA | Single | 3 ns | 1.25 V | 100 nA | - 40 C | + 85 C | BAS16 | Reel | ||||
Mfr: DA3X101J0L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes Switching Diode SC-85 | Not Available Online | Switching Diodes | SMD/SMT | Mini3-G3-B | 80 V | 750 mA | 150 mA | Dual | 3 ns | 1.2 V | 100 nA | - 40 C | + 85 C | DA3 | Reel | |||
Mfr: DA3J101J0L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes Switching Diode SC-85 | Not Available Online | Switching Diodes | SMD/SMT | SMini3-F2-B | 80 V | 750 mA | 150 mA | Dual | 3 ns | 1.2 V | 100 nA | - 40 C | + 85 C | DA3 | Reel | |||
Mfr: DA4X101K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini4-G4-B | 80 V | 100 mA | 3 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DA3S101A0L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 1.6x1.6mm | Not Available Online | Switching Diodes | SMD/SMT | SSMini3-F3-B | 80 V | 100 mA | 3 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DA3J103E0L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 2.0x2.1mm | Not Available Online | Switching Diodes | SMD/SMT | SMini3-F2-B | 80 V | 100 mA | 10 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DB2440400L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes Schottky Barrier Diode | Not Available Online | General Purpose Diodes | 40 V | 60 A | 3 A | 530 mV | Reel | |||||||||||
Mfr: DA6X102P0R TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini6-G4-B | 80 V | 100 mA | 10 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DA6J101K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 2.0x2.1mm | Not Available Online | Switching Diodes | SMD/SMT | SMini6-F3-B | 80 V | 100 mA | 3 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DA6X106U0R TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini6-G4-B | 80 V | 100 mA | 10 ns | 100 nA | - 55 C | + 150 C | Reel | |||||||
Mfr: DB2441600L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes Schottky Barrier Diode | Not Available Online | General Purpose Diodes | SMD/SMT | 40 V | 50 A | 3 A | 30 ns | 450 mV | Reel | |||||||||
Mfr: DA6X108K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini6-G4-B | 300 V | 200 mA | 1 uA | - 55 C | + 150 C | Reel | ||||||||
Mfr: DA6X109W0R TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE GL WNG 2.9x2.8mm | Not Available Online | Switching Diodes | SMD/SMT | Mini6-G4-B | 80 V | 500 mA | 100 mA | Single | 3 ns | 1.2 V | 100 nA | - 55 C | + 150 C | Reel | ||||
Mfr: DA3J107K0L TTI: Not Assigned Panasonic Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH DIODE FLT LD 2.0x2.1mm | Not Available Online | Switching Diodes | SMD/SMT | SMini3-F2-B | 300 V | 100 mA | 60 ns | 1 uA | - 55 C | + 150 C | Reel |