Panasonic - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DE2S07500L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 7.88V 150mW ESD Protection Diode | Not Available Online | 7.88 V | SMD/SMT | SSMini2 | 150 mW | 500 nA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ2716000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 16V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 16 V | SMD/SMT | SSSMini2-F4-B | 120 mW | 5 % | 50 nA | 50 Ohms | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DZ2718000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 18V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 18 V | SMD/SMT | SC-104A | 120 mW | 50 nA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S09100L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 9.1V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 9.1 V | SMD/SMT | SC-79 | 150 mW | 100 nA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S11000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 11V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 11 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S15000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 15V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 15 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S30000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 30V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 30 V | SMD/SMT | SC-79 | 150 mW | 5 % | 50 nA | 160 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | ||||
Mfr: DZ4J024K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 2.4V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 2.4 V | SMD/SMT | SC-113BB | 200 mW | 120 uA | 100 Ohms | - 40 C | + 85 C | Dual | 5 mA | Reel | |||||
Mfr: DZ4J030K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 3 V | SMD/SMT | SMini4-F3-B | 200 mW | 5 % | 50 uA | 120 Ohms | + 150 C | Dual | 5 mA | Reel | |||||
Mfr: DZ2J330M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 33V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 33 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 200 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | |||||
Mfr: DZ2S03300L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.3V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3.3 V | SMD/SMT | SC-79 | 150 mW | 20 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S05600L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 5.6V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 5.6 V | SMD/SMT | SC-79 | 150 mW | 500 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ3S120D0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 12V 5% 150mW FLT LD 1.6x1.6mm | Not Available Online | 12 V | SMD/SMT | SC-89 | 150 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: DZ2S03000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3 V | SMD/SMT | SC-79 | 150 mW | 50 uA | 120 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2709100L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 9.1V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 9.1 V | SMD/SMT | SSSMini2-F4-B | 120 mW | 5 % | 100 nA | 20 Ohms | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S270M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 28.35V 150mW FLT LD 0.8x1.6mm | Not Available Online | 28.35 V | SMD/SMT | SSMini2 | 150 mW | 50 nA | 120 Ohms | + 85 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2410000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 10V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 10 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2427000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 27V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 27 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2703300L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.47V 120mW SC-104A/SOD-723 | Not Available Online | 3.47 V | SMD/SMT | SSSMini2 | 120 mW | 20 uA | 130 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2739000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 40.95V 120mW FLT LD 0.6x1.4mm | Not Available Online | 39 V | SMD/SMT | SC-104A | 120 mW | 50 nA | 300 Ohms | - 40 C | + 85 C | Single | Reel | DZ2 | |||||
Mfr: DE2S08200L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 8.61V 150mW ESD Protection Diode | Not Available Online | 8.61 V | SMD/SMT | SSMini2 | 150 mW | 500 nA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ4J082K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 8.61V 200mW SC-113BB | Not Available Online | 8.61 V | SMD/SMT | SMini4 | 200 mW | 100 nA | 20 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DE2706200L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 6.51V 120mW ESD Protection Diode | Not Available Online | 6.2 V | SMD/SMT | SC-104A | 120 mW | 1 uA | - 40 C | + 85 C | Single | Reel | DE2 | ||||||
Mfr: DZ2704700L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 4.94V 120mW SC-104A/SOD-723 | Not Available Online | 4.94 V | SMD/SMT | SSSMini2 | 120 mW | 2 uA | 80 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ4J051K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 5.36V 200mW SC-113BB | Not Available Online | 5.36 V | SMD/SMT | SMini4 | 200 mW | 1 uA | 60 Ohms | + 150 C | Dual | Reel | DZ4 |