Panasonic - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ2S03900L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.9V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3.9 V | SMD/SMT | SC-79 | 150 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J047M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 4.7V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 4.7 V | SMD/SMT | SC-90A | 200 mW | 2 uA | 80 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ4J120K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 12.6V 200mW SC-113BB | Not Available Online | 12.6 V | SMD/SMT | SMini4 | 200 mW | 50 nA | 30 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DZ2430000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 30V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 30 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ5X082D0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 7.79V 200mW Quad Voltage Reg | Not Available Online | 7.79 V | SMD/SMT | Min5-G3-B | 200 mW | 5 % | 100 nA | 30 Ohms | - 40 C | + 85 C | Dual Common Anode | Reel | |||||
Mfr: DZ2S039M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.9V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3.9 V | SMD/SMT | SC-79 | 150 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2416000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 16V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 16 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2713000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 13.65V 120mW FLT LD 0.6x1.4mm | Not Available Online | 13.65 V | SMD/SMT | SSSMini2 | 120 mW | 50 nA | 35 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DE2704300L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 4.52V 120mW ESD Protection Diode | Not Available Online | 4.52 V | SMD/SMT | SSSMini2 | 120 mW | 10 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ2S03600L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.6V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3.6 V | SMD/SMT | SC-79 | 150 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S33000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 33V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 33 V | SMD/SMT | SSMini2-F5-B | 150 mW | 5 % | 50 nA | 200 Ohms | + 150 C | Single | 2 mA | Reel | |||||
Mfr: DZ5J120D0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 12.6V 200mW SOT-353/SC-113CB | Not Available Online | 12.6 V | SMD/SMT | SMini5 | 200 mW | 50 nA | 30 Ohms | + 150 C | Quad | Reel | DZ5 | ||||||
Mfr: DZ4J180K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 18V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 18 V | SMD/SMT | SMini4-F3-B | 200 mW | 5 % | 50 nA | 60 Ohms | + 150 C | Dual | 5 mA | Reel | |||||
Mfr: DE2703600L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.78V 120mW ESD Protection Diode | Not Available Online | 3.78 V | SMD/SMT | SSSMini2 | 120 mW | 10 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ4J360K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 37.8V 200mW SC-113BB | Not Available Online | 37.8 V | SMD/SMT | SMini4 | 200 mW | 50 nA | 250 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DZ4J033K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.47V 200mW SC-113BB | Not Available Online | 3.47 V | SMD/SMT | SMini4 | 200 mW | 20 uA | 130 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DZ2S07500L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 7.88V 150mW FLT LD 0.8x1.6mm | Not Available Online | 7.88 V | SMD/SMT | SSMini2 | 150 mW | 100 nA | 20 Ohms | + 85 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2733000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 34.65V 120mW FLT LD 0.6x1.4mm | Not Available Online | 34.65 V | SMD/SMT | SSSMini2 | 120 mW | 50 nA | 200 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DD5X062J0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 6.5V 200mW Surge Protect Diode | Not Available Online | 6.5 V | SMD/SMT | Mini5 | 200 mW | 3 uA | 30 Ohms | + 150 C | Quad | Reel | DD5 | ||||||
Mfr: DZ2S180C0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 18V 150mW Bi-Dir Srg FLT LD 0.8x1.6mm | Not Available Online | 18 V | SMD/SMT | SC-79 | 150 mW | 50 nA | 60 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W09100L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 9.1V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 9.1 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W18000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 18V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 18 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W39000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 39V 5% 1W 5mA FLT LD 1.6mm x 3.5mm | Not Available Online | 39 V | SMD/SMT | SC-109B | 1 W | 10 uA | 65 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DE3S062D0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes Zener Diode 1.6x1.6mm Flat lead | Not Available Online | 6.2 V | SMD/SMT | SOT-490 | 150 mW | 1 uA | - 40 C | + 85 C | Dual Common Anode | 1 mA | Reel | ||||||
Mfr: DZ2404700L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 4.7V 5% 2W 20mA FLT LD 2.4mm x 4.7mm | Not Available Online | 4.7 V | SMD/SMT | SC-110A | 2 W | 40 uA | 60 Ohms | - 40 C | + 85 C | Single | Reel |