Panasonic - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ2J100M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 10V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 10 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J130M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 13V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 13 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 35 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J150M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 15V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 15 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 40 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J160M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 16V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 16 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 50 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J24000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 24V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 24 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 100 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J30000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 30V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 30 V | SMD/SMT | SC-90A | 200 mW | 50 nA | 160 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | |||||
Mfr: DZ2S047M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 4.7V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 4.7 V | SMD/SMT | SC-79 | 150 mW | 2 uA | 80 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S06200L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 5.89V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 6.2 V | SMD/SMT | SC-79 | 150 mW | 200 nA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2S068C0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 6.5-7.5V 150mW FLT LD 0.8x1.6mm | Not Available Online | 6.8 V | SMD/SMT | SC-79 | 150 mW | 100 nA | 60 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2406800L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 6.8V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 6.8 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2413000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 13V 5% 2W 10mA FLT LD 2.4mm x 4.7mm | Not Available Online | 13 V | SMD/SMT | SC-110A | 2 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2451000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 51V 5% 2W 5mA FLT LD 2.4mm x 4.7mm | Not Available Online | 51 V | SMD/SMT | SC-110A | 2 W | 10 uA | 65 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W03300L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.3V 5% 1W 20mA FLT LD 1.6mm x 3.5mm | Not Available Online | 3.3 V | SMD/SMT | SC-109B | 1 W | 100 uA | 100 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2736000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 37.8V 120mW FLT LD 0.6x1.4mm | Not Available Online | 36 V | SMD/SMT | SC-104A-2 | 120 mW | 50 nA | 250 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2W12000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 12V 5% 1W 10mA FLT LD 1.6mm x 3.5mm | Not Available Online | 12 V | SMD/SMT | SC-109B | 1 W | 10 uA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DE2S06800L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes Zener Diode 0.8x1.6mm Flat lead | Not Available Online | 6.8 V | SMD/SMT | SOD-523 | 150 mW | 500 nA | - 40 C | + 85 C | Single | Reel | |||||||
Mfr: DZ2710000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 10V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 10 V | SMD/SMT | SC-104A | 120 mW | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2J07500L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 7.5V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 7.5 V | SMD/SMT | SC-90A | 200 mW | 100 nA | 20 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ4J110K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 11V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 11 V | SMD/SMT | SMini4-F3-B | 200 mW | 5 % | 50 nA | 30 Ohms | + 150 C | Dual | 5 mA | Reel | |||||
Mfr: DZ2S06800L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 6.8V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 6.8 V | SMD/SMT | SC-79 | 150 mW | 100 nA | 60 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2S08200L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 8.2V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 8.2 V | SMD/SMT | SC-79 | 150 mW | 100 nA | 20 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S091M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 9.1V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 9.1 V | SMD/SMT | SC-79 | 150 mW | 100 nA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S12000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 12V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 12 V | SMD/SMT | SC-79 | 150 mW | 5 % | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | ||||
Mfr: DZ2S300M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 30V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 30 V | SMD/SMT | SC-79 | 150 mW | 2.5 % | 50 nA | 160 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | ||||
Mfr: DZ4J150K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 15V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 15 V | SMD/SMT | SC-113BB | 200 mW | 50 nA | 40 Ohms | - 40 C | + 85 C | Dual | 5 mA | Reel |