Panasonic - Zener Diodes
298 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DZ2S12000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 12V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 12 V | SMD/SMT | SC-79 | 150 mW | 5 % | 50 nA | 30 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | ||||
Mfr: DZ2S300M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 30V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 30 V | SMD/SMT | SC-79 | 150 mW | 2.5 % | 50 nA | 160 Ohms | - 40 C | + 85 C | Single | 2 mA | Reel | ||||
Mfr: DZ4J150K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 15V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 15 V | SMD/SMT | SC-113BB | 200 mW | 50 nA | 40 Ohms | - 40 C | + 85 C | Dual | 5 mA | Reel | |||||
Mfr: DZ2707500L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 7.5V 5% 120mW FLT LD 0.6x1.4mm | Not Available Online | 7.5 V | SMD/SMT | SSSMini2-F4-B | 120 mW | 5 % | 100 nA | 20 Ohms | + 150 C | Single | 5 mA | Reel | |||||
Mfr: DZ36082D0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 8.61V 200mW FLT LD 1.2x1.2mm | Not Available Online | 8.61 V | SMD/SMT | ML3 | 200 mW | 100 nA | 30 Ohms | + 150 C | Dual | Reel | DZ3 | ||||||
Mfr: DZ4J039K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.9V 5% 200mW FLT LD 2x2.1mm | Not Available Online | 3.9 V | SMD/SMT | SMini4-F3-B | 200 mW | 5 % | 10 uA | 130 Ohms | + 150 C | Dual | 5 mA | Reel | |||||
Mfr: DZ2J039M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.9V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 3.9 V | SMD/SMT | SC-90A | 200 mW | 10 uA | 130 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S390M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 40.95V 150mW FLT LD 0.8x1.6mm | Not Available Online | 40.95 V | SMD/SMT | SSMini2 | 150 mW | 50 nA | 300 Ohms | + 85 C | Single | Reel | DZ2 | ||||||
Mfr: DZ3X062D0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 6.2V 5% 200mW GL WNG 2.9x2.8mm | Not Available Online | 6.2 V | SMD/SMT | SC-59A | 200 mW | 200 nA | 50 Ohms | - 40 C | + 85 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: DZ2J051M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 5.1V 2.5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 5.1 V | SMD/SMT | SC-90A | 200 mW | 1 uA | 60 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ3S056D0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 5.88V 150mW SC-89/SOT-490 | Not Available Online | 5.88 V | SMD/SMT | SSMini3 | 150 mW | 500 nA | 40 Ohms | + 150 C | Dual | Reel | DZ3 | ||||||
Mfr: DD3X062J0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 6.5V 200mW Surge Protect Diode | Not Available Online | 6.2 V | SMD/SMT | SC-59A | 200 mW | 3 uA | 30 Ohms | - 40 C | + 85 C | Dual Common Anode | Reel | DD3 | |||||
Mfr: DZ4J027K0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 2.84V 200mW SC-113BB | Not Available Online | 2.84 V | SMD/SMT | SMini4 | 200 mW | 120 uA | 110 Ohms | + 150 C | Dual | Reel | DZ4 | ||||||
Mfr: DE2S03600L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.78V 150mW ESD Protection Diode | Not Available Online | 3.78 V | SMD/SMT | SSMini2 | 150 mW | 10 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DE2703000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3.15V 120mW ESD Protection Diode | Not Available Online | 3.15 V | SMD/SMT | SSMini2 | 120 mW | 50 uA | + 150 C | Single | Reel | DE2 | |||||||
Mfr: DZ2702400L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 2.52V 120mW SC-104A/SOD-723 | Not Available Online | 2.52 V | SMD/SMT | SSSMini2 | 120 mW | 120 uA | 100 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2727000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 28.35V 120mW FLT LD 0.6x1.4mm | Not Available Online | 28.35 V | SMD/SMT | SSSMini2 | 120 mW | 50 nA | 120 Ohms | + 150 C | Single | Reel | DZ2 | ||||||
Mfr: DZ2W47000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 47V 5% 1W 5mA FLT LD 1.6mm x 3.5mm | Not Available Online | 47 V | SMD/SMT | SC-109B | 1 W | 10 uA | 65 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2J33000L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 33V 5% 200mW FLT LD 1.25x2.5mm | Not Available Online | 33 V | SMD/SMT | SMini2-F5-B | 200 mW | 5 % | 50 nA | 200 Ohms | + 150 C | Single | 2 mA | Reel | |||||
Mfr: DZ2S030M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 3V 2.5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 3 V | SMD/SMT | SC-79 | 150 mW | 50 uA | 120 Ohms | - 40 C | + 85 C | Single | 5 mA | Reel | |||||
Mfr: DZ2S062M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 5.89V 5% 150mW FLT LD 0.8x1.6mm | Not Available Online | 6.2 V | SMD/SMT | SC-79 | 150 mW | 200 nA | 30 Ohms | - 40 C | + 85 C | Single | Reel | ||||||
Mfr: DZ2S075M0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 7.88V 150mW FLT LD 0.8x1.6mm | Not Available Online | 7.88 V | SMD/SMT | SSMini2 | 150 mW | 100 nA | 20 Ohms | + 85 C | Single | Reel | DZ2 | ||||||
Mfr: DD3J062J0L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 6.5V 150mW Surge Protection | Not Available Online | 6.5 V | SMD/SMT | SMini3 | 150 mW | 3 uA | 30 Ohms | + 150 C | Dual | Reel | DD3 | ||||||
Mfr: DZ5J062D0R TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 6.51V 200mW SOT-353/SC-113CB | Not Available Online | 6.51 V | SMD/SMT | SMini5 | 200 mW | 200 nA | 50 Ohms | + 150 C | Quad | Reel | DZ5 | ||||||
Mfr: DE2S05100L TTI: Not Assigned Panasonic Availability: Not Available OnlineZener Diodes 5.36V 150mW ESD Protection Diode | Not Available Online | 5.36 V | SMD/SMT | SSMini2 | 150 mW | 1 uA | + 150 C | Single | Reel | DE2 |