Panasonic - Bipolar Transistors - BJT
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMC204A00R TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | NPN | Dual | 20 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DMC204B30R TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | NPN | Dual | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSA2401R0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 10 V | 250 MHz | + 150 C | Reel | ||||||||||
Mfr: DMC505010R TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-6 | NPN | Dual | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSA9G01C0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT Bipolar Power Transistor | Not Available Online | Si | SSMini3-F3-B | NPN | 20 V | 5 V | 125 mW | Reel | ||||||||||||
Mfr: DSA2001R0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSA2001S0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 50 V | 60 V | 7 V | 200 mV | 150 MHz | + 85 C | Reel | ||||||
Mfr: DSA700400L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 50 V | + 150 C | Reel | |||||||||||
Mfr: DSC2001R0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC2001S0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC2002S0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT SM SIG BIPLR TRANS GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 50 V | 60 V | 5 V | 100 mV | 160 MHz | + 85 C | Reel | ||||||
Mfr: DSC5001S0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-3 | NPN | Single | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DSC5002R0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-3 | NPN | Single | 1 A | 50 V | 60 V | 5 V | 100 mV | 160 MHz | + 85 C | Reel | ||||||
Mfr: DME205010R TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | NPN, PNP | Dual | 200 mA | 50 V | 60 V | 7 V | 130 mV, 200 mV | 150 MHz | + 85 C | Reel | ||||||
Mfr: DSA7503R0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 20 V | + 150 C | Reel | |||||||||||
Mfr: DSA7503S0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 20 V | + 150 C | Reel | |||||||||||
Mfr: DSA7U0100L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 100 V | + 150 C | Reel | |||||||||||
Mfr: DSC7Q0100L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | NPN | Single | 80 V | + 150 C | Reel | |||||||||||
Mfr: DMA502010R TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-5 | PNP | Dual | 50 V | 150 MHz | + 150 C | Reel | ||||||||||
Mfr: DMG204B10R TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-6 | NPN, PNP | Dual | 100 mA, 500 mA | 20 V, 50 V | 25 V, 60 V | 7 V, 12 V | 180 mV, 200 mV | 300 mW | 150 MHz | - 40 C | + 150 C | Reel | ||||
Mfr: DSA500200L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-3 | PNP | Single | 50 V | 130 MHz | + 150 C | Reel | ||||||||||
Mfr: DSA7504R0L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT BIPLR PW TRANS FLAT LEAD 4.5x4.0mm | Not Available Online | Si | SMD/SMT | Mini-P3-3 | PNP | Single | 20 V | + 150 C | Reel | |||||||||||
Mfr: DMC502010R TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT Composite Transistor | Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Dual | 100 mA | 50 V | 60 V | 7 V | 130 mV | 150 mW | 150 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: DSC550100L TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT SM SIG TRANS FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SMini-3 | NPN | Single | 1 A | 20 V | 25 V | 12 V | 180 mV | 150 MHz | + 85 C | Reel | ||||||
Mfr: DMC201010R TTI: Not Assigned Panasonic Availability: Not Available OnlineBipolar Transistors - BJT COMPOSITE TRANSISTOR GL WNG 2.9x2.8mm | Not Available Online | Si | SMD/SMT | SOT-23-5 | NPN | Dual | 50 V | 150 MHz | + 150 C | Reel |