Panasonic - MOSFETs
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SK8403180L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs RECOMMENDED ALT 667-SK8403170L | Not Available Online | Si | SMD/SMT | HSSO-8 | N-Channel | 1 Channel | 30 V | 17 A | 6.7 mOhms | 3 V | 10 nC | - 40 C | + 85 C | 19 W | Reel | ||||||
Mfr: FK3P02110L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs 1.8x1.6mm PMCP Power MOSFET | Not Available Online | Si | SMD/SMT | PMCP-2020-3 | N-Channel | 24 V | 3 A | 20 mOhms | 1.4 V | 200 mW | Reel | ||||||||||
Mfr: FJ4B01110L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs ULT SM CSP SNGL P-CH MOSFET 0.6x0.6x0.1m | Not Available Online | Si | SMD/SMT | ALGA-4 | P-Channel | 1 Channel | 12 V | 2.6 A | 153 mOhms | - 8 V, 8 V | 300 mV | 3.3 nC | - 40 C | + 85 C | 1.1 W | Enhancement | Reel | ||||
Not Available Online | Si | ||||||||||||||||||||
Mfr: SK8403170L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs 30V N-ch Power MOSFET 3.3x3.25mm | Not Available Online | Si | SMD/SMT | HSSO-8 | N-Channel | 1 Channel | 30 V | 24 A | 3.9 mOhms | 3 V | 17 nC | - 40 C | + 85 C | 24.6 W | Reel | ||||||
Mfr: SK8603180L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs 30V N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 1 Channel | 30 V | 20 A | 6.7 mOhms | 3 V | 9.2 nC | - 40 C | + 85 C | 19 W | Reel | ||||||
Mfr: SC8673040L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs 30V Dual N-ch Power MOSFET 6.15x5.1mm | Not Available Online | Si | SMD/SMT | HSO-8 | N-Channel | 2 Channel | 30 V | 46 A | 10 mOhms | 3 V | 6.3 nC | - 40 C | + 85 C | 40 W | Reel | ||||||
Not Available Online | Si | Reel | |||||||||||||||||||
Mfr: FC6B22160L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs WL-CSP Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | CSP-6 | N-Channel | 2 Channel | 20 V | 8 A, 17 A | 11.8 mOhms | - 8 V, 8 V | 350 mV | 35 nC | - 55 C | + 150 C | 450 mW, 2.1 W | Enhancement | Reel | ||||
Mfr: FJ6K01010L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | WSMini-6 | P-Channel | 1 Channel | 12 V | 4 A | 41 mOhms | Reel | |||||||||||
Mfr: FCAB21350L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs Wide Pad Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | TCSP1831011-N1-6 | N-Channel | 2 Channel | 12 V | 12 A, 27 A | 6.1 mOhms | - 8 V, 8 V | 350 mV | 48 nC | - 55 C | + 150 C | 2.1 W | Enhancement | Reel | ||||
Mfr: SK830321KL TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs 30V Dual N-ch Power MOSFET 3.3x3.25mm | Not Available Online | Si | SMD/SMT | HSSO-8 | N-Channel | 1 Channel | 30 V | 9 A | 24 mOhms | 3 V | 3.9 nC | - 40 C | + 85 C | 13 W | Reel | ||||||
Mfr: MTM861270LBF TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 2 A | 170 mOhms | - 10 V, 10 V | 1.1 V | - 40 C | + 85 C | 540 W | Enhancement | Reel | |||||
Mfr: FC6946010R TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs NCH+NCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel | 2 Channel | 60 V | 100 mA | 6 Ohms | - 12 V, 12 V | 900 mV | - 55 C | + 150 C | 125 mW | Enhancement | Reel | |||||
Mfr: FC4B21320L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs WL-CSP Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | CSP-4 | N-Channel | 2 Channel | 12 V | 2.5 A, 4 A | 115 mOhms | - 8 V, 8 V | 350 mV | 3.5 nC | - 55 C | + 150 C | 340 mW, 900 mW | Enhancement | Reel | ||||
Mfr: FC6B21150L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs WL-CSP Dual Nchannel MOSFET | Not Available Online | Si | SMD/SMT | CSP-6 | N-Channel | 2 Channel | 12 V | 8 A, 17 A | 10 mOhms | - 10.5 V, 10.5 V | 350 mV | 26 nC | - 55 C | + 150 C | 450 mW, 2.1 W | Enhancement | Reel | ||||
Mfr: MTM982400BBF TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs NCH MOS FET FLT LD 5.0x6.0mm | Not Available Online | Si | SMD/SMT | SO-8FL | N-Channel | 1 Channel | 40 V | 7 A | 29 mOhms | - 20 V, 20 V | - 55 C | + 150 C | 2 W | Reel | |||||||
Mfr: FC6943010R TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs COMPOSITE SM SIG MOS FLAT LEAD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel | 2 Channel | 30 V | 100 mA | 3 Ohms | - 12 V, 12 V | 500 mV | - 55 C | + 150 C | 125 mW | Enhancement | Reel | |||||
Mfr: FK4B01100L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs SM CSP SNGL N-CH MOSFET 0.8x0.8x0.1mm | Not Available Online | Si | SMD/SMT | XLGA-4 | N-Channel | 1 Channel | 12 V | 6.5 A | 30 mOhms | - 8 V, 8 V | 1 V | 5.8 nC | - 40 C | + 85 C | 1.3 W | Enhancement | Reel | ||||
Mfr: FJ3303010L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs SM SIG MOS FET FLT LD 1.2x1.2mm | Not Available Online | Si | SMD/SMT | SOT-723-3 | P-Channel | 1 Channel | 30 V | 100 mA | 17 Ohms | - 12 V, 12 V | 1.5 V | - 40 C | + 85 C | 100 mW | Enhancement | Reel | |||||
Mfr: FK3506010L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs NCH MOS FET FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | SC-85-3 | N-Channel | 1 Channel | 60 V | 100 mA | 15 Ohms | - 12 V, 12 V | 1.2 V | - 40 C | + 85 C | 150 mW | Enhancement | Reel | |||||
Mfr: FK3303010L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs SM SIG MOS FET FLT LD 1.2x1.2mm | Not Available Online | Si | SMD/SMT | SOT-723-3 | N-Channel | 1 Channel | 30 V | 100 mA | 6 Ohms | - 12 V, 12 V | 1.5 V | - 40 C | + 85 C | 100 mW | Depletion | Reel | |||||
Mfr: MTM684110LBF TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs PCH+PCH MOS FET FLT LD 2.9x2.8mm | Not Available Online | Si | SMD/SMT | WMini-8 | P-Channel | 2 Channel | 12 V | 4.8 A | 32 mOhms | - 8 V, 8 V | - 55 C | + 150 C | 1 W | Enhancement | Reel | ||||||
Mfr: MTM861240LBF TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 1 Channel | 20 V | 2 A | 100 mOhms | - 10 V, 10 V | - 55 C | + 150 C | 540 mW | Reel | |||||||
Mfr: MTM761230LBF TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs PCH MOS FET FLT LD 2.0x2.1mm | Not Available Online | Si | SMD/SMT | WSMini-6 | P-Channel | 1 Channel | 20 V | 3 A | 70 mOhms | Reel |