Panasonic - MOSFETs
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MTM862270LBF TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs NCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | WSSMini-6 | N-Channel | 1 Channel | 20 V | 2.2 A | 150 mOhms | - 10 V, 10 V | 400 mV | - 40 C | + 85 C | 540 mW | Enhancement | Reel | |||||
Mfr: MTM763250LBF TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs Nch+Pch Power MOSFET SC-113DA | Not Available Online | Si | SMD/SMT | WSSMini-6 | N-Channel, P-Channel | 2 Channel | 20 V | 1.7 A | 300 mOhms | - 10 V, 10 V | 850 mV, 1 V | - 55 C | + 125 C | 700 mW | Enhancement | Reel | |||||
Mfr: FCAB22370L1 TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs Wide Pad Dual Nchannel MOSFET | Not Available Online | Si | N-Channel | 2 Channel | 20 V | 10 A | 9 mOhms | - 12 V, 12 V | 350 mV | 33 nC | - 55 C | + 150 C | 450 mW | Enhancement | Reel | ||||||
Mfr: FL6L52010L TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs Pch MOSFET+SBD 1.6x1.6mm Flat lead | Not Available Online | Si | SMD/SMT | WSSMini-6 | P-Channel | 20 V | 2 A | 120 mOhms | Reel | ||||||||||||
Mfr: FG6943010R TTI: Not Assigned Panasonic Availability: Not Available OnlineMOSFETs PCH+NCH MOS FET FLT LD 1.6x1.6mm | Not Available Online | Si | SMD/SMT | SOT-666-6 | N-Channel, P-Channel | 2 Channel | 30 V | 100 mA | 17 Ohms | - 12 V, 12 V | 500 mV, 1.5 V | - 40 C | + 85 C | 125 mW | Enhancement | Reel |