Panasonic - NTC Thermistors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J1VG103FA TTI: ERT-J1VG103FA Panasonic Availability: 0In Stock56.000 On Order Expected NTC Thermistors 10KOhms 1% THERMISTOR NTC | 0In Stock56.000 On Order Expected | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VR103H TTI: ERT-J1VR103H Panasonic Availability: 0In StockNTC Thermistors 10KOhms 3% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EG103FA TTI: ERT-J0EG103FA Panasonic Availability: 0In StockNTC Thermistors 10KOhms 1% THERMISTOR NTC | 0In Stock | ERTJ | 3380 K | 10 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EG103FM TTI: ERT-J0EG103FM Panasonic Availability: 0In StockNTC Thermistors 0402 R25 10Kohms 1% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 3380 K | 10 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
0In Stock | ERTJ | 4330 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J0EV474FM TTI: ERT-J0EV474FM Panasonic Availability: 0In StockNTC Thermistors 0402 470Kohm +/-1% AEC-Q200 | 0In Stock | ERTJ | 4700 K | 470 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J1VR103J TTI: ERT-J1VR103J Panasonic Availability: 0In Stock8.000 On Order Expected 03-Sep-26 NTC Thermistors 10K OHM 5% | 0In Stock8.000 On Order Expected 03-Sep-26 | ERTJ | 4250 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ET202J TTI: ERT-J0ET202J Panasonic Availability: 0In StockNTC Thermistors 2.0KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4500 K | 2 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VV154J TTI: ERT-J1VV154J Panasonic Availability: Not Available OnlineNTC Thermistors 150KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ER103J TTI: ERT-J0ER103J Panasonic Availability: 0In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 10 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EA101J TTI: ERT-J0EA101J Panasonic Availability: 0In StockNTC Thermistors 100Ohms 5% THERMISTOR NTC | 0In Stock | ERTJ | 2800 K | 100 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
0In Stock | ERTJ | 3650 K | 1 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: ERT-J1VP473FM TTI: ERT-J1VP473FM Panasonic Availability: 0In StockNTC Thermistors 0603 R25 47Kohms 1% B(25/50) 4100k+/-1% | 0In Stock | ERTJ | 4100 K | 47 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
0In Stock | ERTJ | 2800 K | 47 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | ERTJ | 2800 K | 100 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VG103JA TTI: ERT-J1VG103JA Panasonic Availability: 0In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ER472J TTI: ERT-J0ER472J Panasonic Availability: 0In StockNTC Thermistors 4.7KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 4.7 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EM103J TTI: ERT-J0EM103J Panasonic Availability: 0In StockNTC Thermistors Multilayer Chip NTC Thermister | 0In Stock | ERTJ | 3900 K | 10 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VR104FM TTI: ERT-J1VR104FM Panasonic Availability: 0In StockNTC Thermistors 0603 100Kohm +/-1% AEC-Q200 | 0In Stock | ERTJ | 4250 K | 100 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
0In Stock | ERTJ | 3380 K | 10 kOhms | 33 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: ERT-J1VR333J TTI: ERT-J1VR333J Panasonic Availability: 0In StockNTC Thermistors 33KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 33 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VK102GM TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0603 1kOhm 2% AEC-Q200 Thermistor | Not Available Online | ERTJ | 3650 K | 1 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-JZET154H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0201 150kOhm 3% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 150 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J1VT224J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0603 220kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 220 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-JZEP683H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0201 68kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4100 K | 68 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel |