Panasonic - NTC Thermistors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J0ER104JM TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 R25 100Kohms 5% B(25/50) 4250K+/-1% | Not Available Online | ERTJ | 100 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Not Available Online | ERTJ | 3410 K | 2 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: ERT-J0EG202JM TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 2kOhm 5% AEC-Q200 Thermistor | Not Available Online | ERTJ | 3410 K | 2 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0ER104F TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 1% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 100 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ER104H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 100 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-JZET202J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 2KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4500 K | 2 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J0EA101H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 2800 K | 100 Ohms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EA470H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 2750 K | 47 Ohms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET302H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 3Kohm 3% | Not Available Online | ERTJ | 4500 K | 3 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV154H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4700 K | 150 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV474H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 470Kohm 3% | Not Available Online | ERTJ | 4700 K | 470 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VA220H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 2750 K | 22 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VR683H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4250 K | 68 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VS104GA TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 100KOhms 2% THERMISTOR NTC | Not Available Online | ERTJ | 4330 K | 100 kOhms | 100 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VT222J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 2.2KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4500 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VT332J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 3.3KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4500 K | 3.3 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VV683J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 68KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ER682J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 6.8KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4300 K | 6.8 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EP683H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 68kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4100 K | 68 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV474F TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 470kOhms 1% NTC Thermistor | Not Available Online | ERTJ | 4700 K | 470 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VR223G TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0603 22kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 4250 K | 22 kOhms | 100 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-JZEP683G TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0201 68kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 4100 K | 68 kOhms | 33 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-JZER104J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0201 100kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 100 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Not Available Online | ERTJ | 4250 K | 10 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0ET332J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 3.3KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4500 K | 3.3 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |