Panasonic - NTC Thermistors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J0ET472H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 4.7 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Not Available Online | ERTJ | 4700 K | 100 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0EV104G TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 100KOhms 2% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 100 kOhms | 66 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV224H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 220Kohm 3% | Not Available Online | ERTJ | 4700 K | 220 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Not Available Online | ERTJ | 2800 K | 40 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J0EP104H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4050 K | 100 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EP104J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 100kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4050 K | 100 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VA400J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 40Ohms 5% THERMISTOR NTC | Not Available Online | ERTJ | 2800 K | 40 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Not Available Online | ERTJ | 4500 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VG103JM TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0603 R25 100Kohms 5% B(25/50) 3380K+/-1% | Not Available Online | ERTJ | 10 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J0EP683F TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 68kOhms 1% NTC Thermistor | Not Available Online | ERTJ | 4100 K | 68 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ET333J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 33kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 33 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ER153H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4250 K | 15 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV334J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 330KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 330 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VG103FM TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% | Not Available Online | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VR153J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 15KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4250 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VT152H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 1.5 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VR104JM TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0603 100Kohm +/-5% AEC-Q200 | Not Available Online | ERTJ | 4250 K | 100 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0ET104FM TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 100Kohm +/-1% AEC-Q200 | Not Available Online | ERTJ | 4485 K | 100 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0EM103F TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 10kOhms 1% NTC Thermistor | Not Available Online | ERTJ | 3900 K | 10 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VA680J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 68Ohms 5% THERMISTOR NTC | Not Available Online | ERTJ | 2800 K | 68 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EA330H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 2750 K | 33 Ohms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EP473H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4100 K | 47 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ER223J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 22KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4250 K | 22 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ER332H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4250 K | 3.3 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |