Panasonic - Thermistors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J0ER683J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 68kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 68 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV224G TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 220kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 4700 K | 220 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VR332G TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0603 3.3kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 4250 K | 3.3 kOhms | 100 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VV104F TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0603 100kOhms 1% NTC Thermistor | Not Available Online | ERTJ | 4700 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EG202HM TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0402 2kOhm 3% AEC-Q200 Thermistor | Not Available Online | ERTJ | 3410 K | 2 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J1VV104G TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0603 100kOhms 2% NTC Thermistor | Not Available Online | ERTJ | 4700 K | 100 kOhms | 100 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EA151J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 150Ohms 5% THERMISTOR NTC | Not Available Online | ERTJ | 2800 K | 150 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Not Available Online | ERTJ | 2750 K | 33 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J0EA220J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 22Ohms 5% THERMISTOR NTC | Not Available Online | ERTJ | 2750 K | 22 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Not Available Online | ERTJ | 4700 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J0EA680J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 68Ohms 5% THERMISTOR NTC | Not Available Online | ERTJ | 2800 K | 68 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0ER682H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4300 K | 6.8 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VR223H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4250 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VK102GM TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0603 1kOhm 2% AEC-Q200 Thermistor | Not Available Online | ERTJ | 3650 K | 1 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-JZET154H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0201 150kOhm 3% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 150 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J1VT224J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0603 220kOhms 5% NTC Thermistor | Not Available Online | ERTJ | 4500 K | 220 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-JZEP683H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0201 68kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4100 K | 68 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-JZER683H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 0201 68kOhms 3% NTC Thermistor | Not Available Online | ERTJ | 4300 K | 68 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J0EG103GA TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 10KOhms 2% THERMISTOR NTC | Not Available Online | ERTJ | 3380 K | 10 kOhms | 66 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EG103HA TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 3380 K | 10 kOhms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EP473J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 47KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4100 K | 47 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VR333H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4250 K | 33 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VT302J TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 3.0KOhms 5% THERMISTOR NTC | Not Available Online | ERTJ | 4500 K | 3 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VT472H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors Multilayer Chip NTC Thermister | Not Available Online | ERTJ | 4500 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-JZEV104H TTI: Not Assigned Panasonic Availability: Not Available OnlineNTC Thermistors 100KOhms 3% THERMISTOR NTC | Not Available Online | ERTJ | 4700 K | 100 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel |