TE - Panasonic Industrial Devices - Automotive Relays
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Contact Current Rating | Coil Resistance | Coil Current | Switching Voltage | Mounting Style | Contact Material | Series | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACTE3CH2A05V TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockAutomotive Relays 12V 160ohm 20A Auto 1FormCx2 Twin Contac | 0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 25 A | 160 Ohms | 75 mA | 14 VDC | Through Hole | Silver Alloy (Ag) | TE | 13.6 mm | 12 mm | 13.5 mm | Tube | ||
Mfr: ACTE3CH2A05C TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockAutomotive Relays | 0In Stock | 12 V | 1 Form C (SPDT-NO, NC) | 25 A | 160 Ohms | 75 mA | 14 VDC | Through Hole | Silver Alloy (Ag) | TE | 13.6 mm | 12 mm | 13.5 mm | |||
0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 25 A | 160 Ohms | 75 mA | 14 VDC | Through Hole | Silver Alloy (Ag) | TE | |||||||
0In Stock | 12 VDC | 1 Form C (SPDT-NO, NC) | 25 A | 160 Ohms | 75 mA | 14 VDC | Through Hole | Silver Alloy (Ag) | TE |