Panasonic Industrial Devices - Solid State Relays - SSR
992 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38.100In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
5.300In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Tube | |||
12.100In Stock | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | |||
8.400In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.13 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | Tube | |||
129.000In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | Reel | |||
7.000In Stock119.000 On Order Expected | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
3.500In Stock19.400 On Order Expected | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | Tube | |||
24.000In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
5.600In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.78 mm (0.188 in) | 4.78 mm (0.188 in) | 3.2 mm (0.126 in) | Tube | |||
2.325In Stock | PCB Mount | 4 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Tube | |||
9.000In Stock28.000 On Order Expected | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: AQY212EHAX TTI: AQY212EHAX Panasonic Industrial Devices Availability: 10.000In StockSolid State Relays - PCB Mount PhotoMOS(MOS FET) Relay | 10.000In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Reel | ||
13.000In Stock1.000 On Order Expected 27-Aug-26 | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Reel | |||
1.200In Stock5.850 On Order Expected 19-Nov-26 | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | |||
1.400In Stock | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
1.200In Stock | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Tube | |||
11.700In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Tube | |||
Mfr: AQY210EHAX TTI: AQY210EHAX Panasonic Industrial Devices Availability: 28.000In StockSolid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open | 28.000In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Reel | ||
800In Stock4.000 On Order Expected 13-Aug-26 | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 3.2 mm (0.126 in) | Tube | |||
50In Stock4.000 On Order Expected 23-Jul-26 | PCB Mount | 1.2 A | 1 Form A (SPST-NO) | DIP-8 | 1.21 VDC | 50 mA | - 30 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | ||||
2.150In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | |||
5.200In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
600In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
0In Stock | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Tube | ||||
11.000In Stock | PCB Mount | 1.2 A | 1 Form A (SPST-NO) | SMD DIP-8 | 1.21 VDC | 50 mA | - 30 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Reel |