Panasonic Industrial Devices - Basic / Snap Action Switches
3.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AVT | Subminiature | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin, Left Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Left Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Left Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Left Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
Mfr: AVL3415613 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches FST LL Switch S | 0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||
0In Stock | ABS | ||||||||||||||||
0In Stock | ABS | ||||||||||||||||
0In Stock | ABS | ||||||||||||||||
Mfr: ABS5510403 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches ABS SWITCH | 0In Stock | ABS | |||||||||||||||
Mfr: ABV1624403 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches ABV (BV) Turquoise Switch | 0In Stock | ABV-3R | |||||||||||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
0In Stock | ASQD1 | SPST-NC | Plunger, Pin | 1.6 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | ||||||||
Mfr: ASQMR28430 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches Resistor installed,Solder Terminal,Normally Open,Pin Plunger | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Plunger, Pin | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | |||||||
Mfr: ASQMR19J062 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.5N Both sides 2 bosses type | 0In Stock | ASQMR1 | SPST-NO | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | ||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 0.7 N | Solder Pin | Chassis Mount | Tube | AH1682619-A |