Panasonic Industrial Devices - Basic / Snap Action Switches
3.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AVL3225613 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches FST LL Switch H | 0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | ||||
0In Stock | AVL | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 250 VAC | 125 VDC | 0.59 N | Solder Pin | PCB Mount | IP40 | ||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Left Angle | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | ||||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Plunger | 3 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | |||||
Mfr: AVT3844613 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches FST Switch Simu | 0In Stock | AVT | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | ||||
Mfr: AVL3845613 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches FST LL Switch S | 0In Stock | AVL | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Quick Connect | PCB Mount | ||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 1.47 N | Solder Pin | Chassis Mount | IP40 | Tube | |||
0In Stock | ABS | Chassis Mount | ||||||||||||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Tube | |||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 1 A | 125 VAC | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Tube | |||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1.5 N | Solder Pin | PCB Mount | Tube | ||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1.5 N | Solder Pin | PCB Mount | Tube | ||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1.5 N | Solder Pin | PCB Mount | Tube | ||||||||
0In Stock | AV | Chassis Mount | Bulk | |||||||||||||
0In Stock | AVM | Chassis Mount | Cut Tape | |||||||||||||
0In Stock | ABJ | Chassis Mount | ||||||||||||||
Mfr: ABS1614503 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches | 0In Stock | ABS | ||||||||||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | IP40 | ||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | |||||
Mfr: ABS1512513 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP67 |