Panasonic Industrial Devices - Basic / Snap Action Switches
3.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Quick Connect | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | |||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount | |||||
0In Stock | AVM | Chassis Mount | Bulk | |||||||||||||
0In Stock | AVT | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | |||||
Mfr: ABV1636613 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches | 0In Stock | |||||||||||||||
0In Stock | ABS | |||||||||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 0.7 N | Solder Pin | PCB Mount | Tube | ||||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | Chassis Mount | IP40 | Cut Tape | |||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||
0In Stock | AVT | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.5 N | Solder Pin | Chassis Mount | Bulk | |||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | IP40 | ||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | PCB Mount | Tube | ||||||||
Mfr: AVM3125613 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches FS LL Switch Hi | 0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||
Mfr: ASQMR19J061 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Both sides 2 bosses type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Plunger, Pin | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Left Angle | PCB Mount | ||||||
Mfr: ABS1413409 TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Long, Solder | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1 N | Solder Pin | Chassis Mount | IP67 | Tray | ||
0In Stock | ASQ1 | Stroke | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.5 N | Solder Pin | Chassis Mount | IP67 | Bulk | ||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | PCB Mount | Tube | ||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | Chassis Mount | Tube | ||||||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | OFF - ON | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | ||||
0In Stock1.000 On Order Expected 23-Jul-26 | ASQ1 | Stroke | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.5 N | Solder Pin | PCB Mount | IP67 | Tray | ||||
0In Stock | ASQ1 | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 1.5 N | Solder Pin | PCB Mount | Tray |