• Film Capacitors

ECWF(C) - Panasonic Industry - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: ECW-FA2J224JC
TTI: ECW-FA2J224JC
Panasonic Industry
Availability:

6.000In Stock

Film Capacitors .22UF 630VDC 5% 15MMLS

6.000In Stock

Please adjust quantity to Min / Mult value
ECWF(C)
Bulk
Datasheet
Mfr: ECW-F2W105KAC
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Film Capacitors 450VDC 1uF 10% MPP L/S=15mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
1 uF
450 VDC
Radial
Polypropylene (PP)
18.1 mm (0.713 in)
9.3 mm (0.366 in)
RF Microwave Film Capacitors
10 %
2 Pin
12.6 mm (0.496 in)
Cut
- 40 C
+ 105 C
ECWF(C)