GTF - Phoenix Contact - DIN Rail Terminal Blocks
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 Position | 41 A | 24 V | Screw | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 8 AWG | 64.5 mm | 22.5 mm | GTF | Bulk | GTF_76/_48 GTF7648 | |||||||||
0In Stock | Wire to Wire | 2 Position | 41 A | 110 V | Screw | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 8 AWG | 64.5 mm | 22.5 mm | 54 mm | GTF | GTF_76/230 GTF76230 |