PTME - Phoenix Contact - DIN Rail Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Push-In | DIN Rail | 315 mm | 225 mm | 65 mm | PTME | Bulk | |||||||||||||||
0In Stock | Component Terminal Block | 2 Position | 1.3 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 100.8 mm | 8.2 mm | 60.1 mm | PTME | |||||||
0In Stock | 24 A | Push-In | Blue | DIN Rail | 70.5 mm | 6.2 mm | 48.8 mm | PTME |