PTN - Phoenix Contact - DIN Rail Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 32 A | Push-In | Blue | DIN Rail | 66 mm | 6.2 mm | 44.8 mm | PTN | Bulk | ||||||||||||||
0In Stock | 24 A | Push-In | Blue | DIN Rail | 59 mm | 5.2 mm | 44.8 mm | PTN | Bulk | PTN_2,5 PTN25 | |||||||||||||
0In Stock | 41 A | Push-In | Blue | DIN Rail | 66.3 mm | 8.2 mm | 48.5 mm | PTN | Bulk |