Pulse Electronics - Antennas
1.777 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 860 MHz | 930 MHz | Cellular (NBIoT, LTE) | LoRaWAN, SigFox | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Coil | 2 dBi | 50 Ohms | 2.5:1 | 2 W | - 40 C | + 85 C | 1 Band | PCB Mount | Through Hole | 868 MHz, 915 MHz | Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys | 29.46 mm | 8.78 mm | 8.78 mm | SMD Helical | Reel | |||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 135 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 154 MHz | LMR, Public Safety, M2M | 1314.45 mm | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 135 MHz | 174 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 5.2 dBi | 50 Ohms | 2:01 | 100 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | 1.5 mm | Bulk | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 5.14 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | LMR, Public Safety, M2M | 1308 mm | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 40 MHz | 50 MHz | VHF | Whip | Straight with Base | 3 dB | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 45 MHz | LMR, Public Safety, M2M | Bulk | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Monopole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | 802.11, WLAN, WiMAX | IoT, ISM | Module | Cone | 1.4 dBi, 2.7 dBi, 3.5 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | LTE Radio Systems, Logistics, Metering, Public Safety, Transportation, Vehicular Use | 77.2 mm | IP67 | 700 mm RG174 | Bulk | ||||||||||||
Mfr: W3907BD0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant Int 0.698-3.6GHz I-PEXMHF4 | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 3.6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | PCB Trace | T-Bar Flex | 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 6 Band | Adhesive Mount | Connector | IPEX MHF4 | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments | 110.7 mm | 20.4 mm | 0.4 mm | 100 mm RF0.81 | Gemini | Bulk | ||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 960 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 144 MHz | 148 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 406 MHz | 430 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 40 MHz | 50 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 150 MHz | 748 MHz | Cellular (NBIoT, LTE) | VHF, UHF, ISM | Whip | Straight | 0 dBi, 5 dBi, 4 dBi | 50 Ohms | 2:1, 2.5:1, 2:1, 2.5:1, 2:1 | 100 W | - 40 C | + 85 C | 3 Band | NMO Mount | Connector | NMO | 162 MHz, 475 MHz, 810 MHz | Motorola APX-8500, Harris Unity Mobile | 452.8 mm | IP67 | Bulk | ||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Passive Antenna | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Chip | Ceramic | 1.35 dB | 50 Ohms | 5 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications, Sensors, IoT Devices, Transportation, Industry Automation | 10 mm | 3.2 mm | 0.5 mm | Reel | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 150 MHz | 161 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: W3593B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas PCB WITH 100MM CA NPB | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 4.9 GHz | 5.85 GHz | WiFi | PCB Trace | T-Bar | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | WiFi, Data Transmission, Industrial Applications, Public Safety | 45 mm | 7 mm | 0.8 mm | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.575 GHz | GPS | Chip | Ceramic | 2.5 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Satellite Tracking | 7 mm | 1.6 mm | 1.6 mm | Reel | ||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 7.125 GHz | WiFi | 2 dBi, 2.5 dBi | 84 MHz, 2000 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | SMD/SMT | Solder | 3.2 mm | 1.6 mm | 1.2 mm | ANT3216 | Reel | ||||||||||||||||||
Mfr: NMO150/450/800SF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas WIRELESS INFRASTRUCT | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: OD617-6000S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 18 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: TWA422CC01 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2.4 to 2.5 GHz/5.15 to 5.85GHz FPCB with adhesive WiFi Metal Surface Mount | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | WiFi Antenna | 2.4 GHz | 5.85 GHz | FPC Trace | Rectangular | 1.75 dBi, 5.72 dBi | 2400 MHz to 2500 MHz, 5150 MHz to 5850 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | Metal surface | 29 mm | 26.4 mm | 2.45 mm | 1.13 Coaxial | TWA | Bulk | |||||||||||||
Mfr: GNSSL1L2L5182530 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 + L5 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 33 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: BTPA0061204G0C4A03 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 200mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 698 MHz | 2.7 GHz | 4G, NB-IoT, LTE | Rectangular | 4.5 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 3 Band | Adhesive Mount | Connector | IPEX | 61 mm | 20 mm | 0.4 mm | 1.37 mm Coax | BTPA | Bulk | |||||||||||||||
Mfr: BTPA0061204G0C4A04 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 100mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 698 MHz | 2.7 GHz | 4G, NB-IoT, LTE | Rectangular | 4.5 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 3 Band | Adhesive Mount | Connector | IPEX | 61 mm | 20 mm | 0.4 mm | 1.37 mm Coax | BTPA | Bulk |