Pulse Electronics - Antennas
1.777 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Reel | |||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel | ||||||||||||||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 440 MHz | 470 MHz | Dome | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Bulk | |||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 470 MHz | 512 MHz | Dome | 50 Ohms | 2.2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Bulk | |||||||||||||||||
Mfr: RO450NFKIT TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Radome Omni 2.3dBi 410-520MHz N Female | 0In Stock | Antenna Accessories | Antenna Kits | Omni Directional Dipole with Bracket | RO | Bulk | ||||||||||||||||||||||||||||||||
Mfr: SLPT2400/5900NMOHF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 2.4&5.8GHz NMOHF Mnt | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 2.4 GHz | 6 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 5.06 dBi, 5.09 dBi | 50 Ohms | 2:1, 2.2:1 | 10 W | - 40 C | + 85 C | 2 Band | NMO Mount | Connector | NMO + HF Connector | 2.45 GHz, 5.5 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 66.66 mm | IP67 | SLPT2400/5900 | Bulk | ||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 170 MHz | LPWAN | VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | LMR, Public Safety, M2M | 508 in | Bulk | |||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Dome | 50 Ohms | 2:01 | - 30 C | + 80 C | 1 Band | Direct / Permanent Mount | Connector | SMA Male | 1.575 GHz | 17 mm | 5 M RG174 | Bulk | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 416 MHz | 504 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: W3554B0293 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Monopole W/293mm Cbl 698-6000MHz | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | T-Bar | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 5 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz | Cellular Applications, Satellite, Wireless Applications | 120 mm | 30 mm | 0.2 mm | 293 mm RF1.13 | W3554 | Bulk | ||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 132 MHz | 850 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: W3929B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant Int 0.617-3.9GHz I-PEXMHF | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 617 MHz | 3.9 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | PCB Trace | T-Bar Flex | 2 dBi, 2 dBi, 2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX | 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Application, RF Environments, Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks | 115.8 mm | 30.4 mm | 11 mm | 100 mm RF1.13 | Gemini | Bulk | ||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | Bulk | |||||||||||||||||||||||||||||||||
Mfr: ANT2525B00FTGNSSS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2525 GNSS Patch Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | GPS Antenna | 1.559 GHz | 1.61 GHz | GNSS | 5.16 dB | 52 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | Adhesive Mount | Connector | 24.85 mm | 24.85 mm | 4 mm | ANT2525 | Tray | |||||||||||||||||
Mfr: ANTX100P011B50003 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 5GHz 3.2dBi 16*10mm 1.13 100mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 5.875 GHz | ISM, U-NII | PCB Trace | I-Bar Flex | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 5.5 GHz | 16 mm | 10 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | |||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | IPEX MHF | ANTX | ||||||||||||||||||||||||||||||||
Mfr: ICEFIN49NMOHF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas IP67 4900-6000 MHz NMO Mount | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Passive Antenna | 4.9 GHz | 6 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Module | Sharkfin | 6.2 dBi | 50 Ohms | 2:1 | 30 W | - 40 C | + 85 C | 1 Band | NMO Mount | Connector | NMO + HF Connector | 2.45 GHz, 5.5 GHz | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 66.66 mm | IP67 | ICEFINx | Bulk | |||||||||||
Mfr: ICEFIN806DMN TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas IP67, 806-960 MHz 3.7 dBi, Direct Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Multiband Antenna | 806 MHz | 960 MHz | 3.7 dBi | 50 Ohms | 2.2:1 | 20 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | N Female | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 106.01 mm | IP67 | ICEFINx | Bulk | ||||||||||||||||||
Mfr: GPSDM700/2500SSS TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas GPS Multi MIMO LTE Direct Mount Antenna | Not Available Online | Multiprotocol Antennas | Active GPS | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | GPS | WiFi | Bulk | |||||||||||||||||||||||||||||
Mfr: SLPT698/869DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt OnVehicle 698-869MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 869 MHz | Cellular (NBIoT, LTE), UMTS | UHF | Whip | Stubby | 3.26 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | N Female | 783 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/869 | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | 1 Band | SMA Male | Bulk | ||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | 1.573 GHz | 1.577 GHz | 1.575 GHz | ANT | Tray |