Pulse Electronics - Antennas
1.786 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT1204F005R0915A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1W UHF (915MHZ) FR4 CHIP ANTENNA | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 915 MHz | Cellular (NBIoT, LTE) | 802.11 | ISM, RFID | Chip | Ceramic | 1.59 dBi | 30 MHz | 50 Ohms | 1 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | Industrial Remote Control, ISM Band Equipment, Smart Meter | 12.3 mm | 4 mm | 1.6 mm | ANT1204 | Reel | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiMAX | ISM | Module | I-Bar | 2 dBi | 50 Ohms | 2.5:1 | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | SMA Male | 830 MHz, 1.94 GHz, 2.5 GHz | Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications | 105.7 mm | 26.16 mm | 25.4 mm | IP67 | 3 ft RG316 | SB698SMAxx | Bulk | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.617 GHz | 1.625 GHz | BEIDOU, GLONASS, GNSS, GPS | Patch | Ceramic | 4 dBic | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Pin | 1.621 GHz | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | 25 mm | 25 mm | 4 mm | Tray | |||||||||||||||||
Mfr: SPDA17806/2170LAR TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas DIPOLE 806-960-1710-2170 NPB | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Dipole | 806 MHz | 2.17 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Straight | 0 dBi, 0.5 dBi | 2.5:1 | 2 Band | Panel Mount | Connector | TNC Male | 883 MHz, 1.94 GHz | Portable Radio Antennas | 8 in | Bulk | |||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 1.71 GHz | 2.17 GHz | RO | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Square | 5 dBi | 50 Ohms | 2:01 | - 30 C | + 80 C | 1 Band | Magnetic Mount | Connector | SMA Male | 1.575 GHz | Satellite Navigation, Asset Tracking, Fleet Management | 45 mm | 45 mm | 14.6 mm | IP66 | 5 M RG174 | Bulk | ||||||||||||||
Mfr: W3929B0100 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant Int 0.617-3.9GHz I-PEXMHF | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 617 MHz | 3.9 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | PCB Trace | T-Bar Flex | 2 dBi, 2 dBi, 2 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX | 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | Cellular Application, RF Environments, Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks | 115.8 mm | 30.4 mm | 11 mm | 100 mm RF1.13 | Gemini | Bulk | ||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | GSM | VHF | Yagi | 5 Element | 10.5 dB | 50 Ohms | 2:1 | 300 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Female | 460 MHz | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | 921 mm | 332 mm | YAGI | Bulk | |||||||||||||
Mfr: SKF5G72311DMW155 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | 150 MHz | 160 MHz | WiFi | Monopole | 1.1 dBi | 50 Ohms | 3:1 | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | |||||||||||||||||||||
Mfr: W6109B0100 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 2x2 MIMO WiFi-6E FPC Antenna 100mm | 0In Stock | PCB Antennas | FPC Antenna | 2.4 GHz | 7.125 GHz | WiFi | 6.9 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | U.FL | U.FL | 34.6 mm | 7.6 mm | Coaxial | W6109 | Bulk | |||||||||||||||||||
Mfr: PD617-3800M4NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 3.8 GHz | 8 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 410 mm | 305 mm | 84 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD617-4200S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 4.2 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 5 Band | Wall Mount | Connector | N-Type Female | 180 mm | 158 mm | 61 mm | IP50 | SFF-50-3 | DAS | Bulk | ||||||||||||||||
Mfr: PD617-6000M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 7 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 5 Band | Wall Mount | Connector | N-Female | 422 mm | 308 mm | 100 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD698-3800M243 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.8 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 195 mm | 74 mm | 315 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD698-3800M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.8 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 195 mm | 74 mm | 315 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Swivel | 617 MHz | 7.125 GHz | WiFi | Blade | 0.9 dBi, 3.8 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Screw | Connector | SMA Male | IP65 | Bulk | |||||||||||||||||||||
Mfr: SB617-7125G0400 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stealt Blade 5G Antenna Dipole 50Ohms Linear Omni 3W 617 to 7125 MHz | 0In Stock | Indoor Antennas | Blade Antenna | 617 MHz | 7.12 GHz | Straight | 3 dBi, 3.5 dBi, 5.2 dBi, 5.5 dBi, 6.5 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | SMA | 116 mm | 16.8 mm | 2 mm | IP67 | RG-174 | SB617 | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 860 MHz | 930 MHz | 2.3 dBi | 50 Ohms | 3.5 | - 40 C | + 85 C | Dipole | 1 Band | Connector | IPEX MHF-4L | 37 mm | 9 mm | IP67 | 1.13 mm Coax | Bulk | ||||||||||||||||||||
Mfr: CDB52211AM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Covert Vehicular Antenna 5 -in -1 Candy Bar 2x 5G 2x WiFi 1x GNSS 178x60x19mm | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | 617 MHz | 7.125 GHz | 5.5 dBi | 50 Ohms | 2:1, 2.5:1 | 2 W | - 40 C | + 85 C | Monopole, Patch | 3 Band | Adhesive Mount | Connector | SMA Male | 178 mm | 60 mm | 19 mm | IP67 | CDB | Bulk | ||||||||||||||||
Mfr: GNSSL1L2L5182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 + L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 16 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: GNSSL1L5182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 16 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 1 Band | Bulk | ||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Dipole | 617 MHz | 3.9 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Tilt/Swivel | 1 dBi, 2.5 dBi, 3 dBi | 3:1 | 5 W | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 788 MHz, 2.05 GHz, 3.55 GHz | Portable Radio Antennas | 223.24 mm | IP65 | Bulk | ||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Indoor Antennas | Monopole | 868 MHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID | Whip | Stubby | 0.3 dBi, 1.2 dBi | 50 Ohms | 3 | 5 W | - 30 C | + 75 C | 3 Band | Panel Mount | Connector | RP-SMA Male | 868 MHz, 898 MHz, 915 MHz, 2.45 GHz | IoT Applications, M2M | 49.6 mm | IP42 | Tray |