Pulse Electronics - Antennas
1.777 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: ANT1212B00FT1575S TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 1212 GPS Patch Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.573 GHz | 1.577 GHz | GPS | - 1.5 dB | 5 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 1 Band | PCB Mount | 1.575 GHz | 12 mm | 12 mm | 4 mm | ANT1212 | Tray | ||||||||||||||||||
Mfr: ANTX100P111B50003 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 5GHz 3.2dBi 16*10mm 1.13 100mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 5.875 GHz | ISM, U-NII | PCB Trace | I-Bar Flex | 3.4 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 5.5 GHz | 16 mm | 10 mm | 45 mm | 100 mm RF1.13 | ANTX100 | Bulk | ||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 4.9 GHz | 5 GHz | WiFi | 50 Ohms | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | U.FL | U.FL | 15.9 mm | 7.6 mm | 0.45 mm | RF Coax Cable | Bulk | ||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | Module | Dome | 4 dBi, 5 dBi, 4.5 dBi, 5 dBi, 1 dBi | 50 Ohms | 1.5, 1.4 | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics | 46.93 mm | 6.28 mm | 76 mm | IP67 | 17 ft RG58 | GPSMB401 | Bulk | ||||||||||
Mfr: ICEFIN806NMO TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas IP67, 806-960 MHz 2.91 dBi, NMO Mount | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Multiband Antenna | 806 MHz | 960 MHz | 2.91 dBi | 50 Ohms | 2.2:1 | 40 W | - 40 C | + 85 C | 1 Band | NMO Mount | NMO + Pogo Pin | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 78.71 mm | IP67 | ICEFINx | Bulk | ||||||||||||||||||
0In Stock | Multiprotocol Antennas | 2.4 GHz | 2.48 GHz | Bluetooth | GPS | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Reel | ||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | 824 MHz | 1.6 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Active | 4 dB, 4.5 dB, 1 dBi, 30 dB | 50 Ohms | 2:1 | - 40 C | + 85 C | 5 Band | Magnetic Mount | Connector | SMA Male | IP67 | W4165MM | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Bulk | |||||||||||||||||||||||||||||||
Mfr: GNSSDM700/2500FFS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant Active GNSS 3Leads Drt Mnt Black | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active GNSS | 698 MHz | 2.485 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 50 Ohms | - 40 C | + 85 C | 7 Band | Screw | Connector | 88.3 mm | IP65 | Shark | Bulk | |||||||||||||||||||
Mfr: PAN62311DM TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas 6LD LTE2X 2.4&5 3X GNSS Vehicle Mnt Ant | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active | 698 MHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | GLONASS, GPS | 802.11, WiFi, WiMAX, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Dome | 4 dBi, 5 dBi, 4.5 dBi, 5 dBi | 50 Ohms | 1.5, 1.4 | - 40 C | + 85 C | 9 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male | 830 MHz, 1.9325 GHz, 2.45 GHz, 2.5 GHz, 3.25 GHz | Telematics, Location Base Services, First Responders, Government, Energy Vehicles, Fleet Management, Railroad | 51.85 mm | 64.48 mm | 76 mm | IP67 | 17 ft RG58, RG174 | Panther | Bulk | ||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.3 GHz | 2.5 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Collinear | Fiberglass | 2 dBi | 50 Ohms | 2:1 | 50 W | - 40 C | + 85 C | 1 Band | Bracket Mount | Connector | N Male | 2.45 GHz | Radios, Rugged Outdoor Installations | 121.9 mm | IP67 | RO | Bulk | |||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 900 MHz | 1 Band | RP-SMA Male | Bulk | |||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 1 Band | Bulk | ||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 1 Band | Bulk | ||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | Bulk | ||||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.17 GHz | 1.608 GHz | BEIDOU, Galileo, GLONASS, GPS | Patch | Ceramic | 1 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 1.209 GHz, 1.583 GHz | Satellite Navigation | 10 mm | 3.2 mm | 2 mm | Reel | ||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 27 MHz | 174 MHz | Whip | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.95 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | PCB Board | 3 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | Gateways, MIMO, ISM, IoT, Security, Telematics | 19.8 mm | 18 mm | 1.6 mm | Tray | |||||||||||
Mfr: ANTX600P001B24553 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas 2.40-2.50 GHz | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | PCB Trace | I-Bar Flex | 3.9 dB, 4.6 dB | 50 Ohms | 2.5:1 | 1 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 802.11b/g/n | 50 mm | 10 mm | 0.95 mm | 1.13 mm Coax | ANTX | Bulk | ||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 608 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiMAX | Whip | Straight with Base | 4 dBi, 6 dBi | 50 Ohms | 2:01 | 40 W | 3 Band | Direct / Permanent Mount | Connector | N Female | 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz | In-building DAS Systems Requiring best PIM | 161.5 mm | 8.4 mm | 500 mm Coax | Bulk | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 151.02 MHz | 152.98 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 872 MHz | 954 MHz | Tray | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | Bulk |