Pulse Electronics - Antennas
1.786 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | Tray | |||||||||||||||||||||||||||||||||||||
Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 440 MHz | 470 MHz | Dome | 50 Ohms | 2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Bulk | |||||||||||||||||
0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Dipole | 470 MHz | 512 MHz | Dome | 50 Ohms | 2.2:1 | 100 W | - 40 C | + 85 C | 1 Band | Connector | Connector | SMA-Male | 178.3 mm | 52.5 mm | 63.6 mm | IP67 | SKF | Bulk | |||||||||||||||||
Mfr: RO450NFKIT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Radome Omni 2.3dBi 410-520MHz N Female | Not Available Online | Antenna Accessories | Antenna Kits | Omni Directional Dipole with Bracket | RO | Bulk | ||||||||||||||||||||||||||||||||
Mfr: LPTNGP600/71DMNW TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Direct Mnt Monopole White 617-698MHz | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 617 MHz | 7.125 GHz | 4G/5G, Cellular (NBIoT, LTE) | WiFi | Whip | Straight | 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi | 50 Ohms | 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 | 60 W | - 40 C | + 85 C | 6 Band | Direct / Permanent Mount | Connector | N-Female | 95.9 mm | LPT600 | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 50 Ohms | 2.5 | 3 W | - 40 C | + 85 C | Monopole | 2 Band | Screw | Connector | N-Female | IP67 | |||||||||||||||||||||||
Not Available Online | Bag | |||||||||||||||||||||||||||||||||||||
0In Stock | Bag | |||||||||||||||||||||||||||||||||||||
Mfr: ANT5320LL14R1575A TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ceramic Chip Antenna 1.575GHz | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.573 GHz | 1.577 GHz | GLONASS, GPS | Chip | Ceramic | 50 Ohms | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | 5.3 mm | 2 mm | 1.1 mm | ANT5320 | Reel | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.925 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), DSRC | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | PCB Trace | I-Bar | 2 dBi, 5 dBi | 50 Ohms | 2:1 | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | Wireless Applications, IoT Devices, M2M, Security, Transportation | 45 mm | 6 mm | 100 mm RF1.13 | Internal | Bulk | |||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Dome | 50 Ohms | 2:01 | - 30 C | + 80 C | 1 Band | Direct / Permanent Mount | Connector | MCX | 1.575 GHz | 17 mm | 5 M RG174 | Bulk | |||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 5.725 GHz | 5.825 GHz | 4G, Cellular (NBIoT, LTE) | 802.11, WLAN | ISM, U-NII | Collinear | Fiberglass | 6 dBi | 50 Ohms | 2.0:1 | 20 W | - 30 C | + 60 C | 1 Band | Bracket Mount | Connector | N Female | 5.775 GHz | 6.75 in | IP67 | RO | Bulk | |||||||||||||
Mfr: SLPT806NMO TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 0.698-0.96GHz NMO Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 806 MHz | 960 MHz | Cellular (NBIoT, LTE) | UHF | Whip | Stubby | 3.18 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | NMO Mount | Connector | NMO | 883 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT806 | Bulk | ||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 850 MHz | 850 MHz | Ceramic | 1 Band | Bulk | |||||||||||||||||||||||||||||||
Mfr: W3538E0150 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Penta Band Stand Alone PWB Antenna | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | PCB Trace | T-Bar | - 1.05 dBi, 2.27 dBi, 2.04 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MMCX Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Penta Band, Cellular Applications | 40 mm | 15 mm | 0.7 mm | 150 mm RF1.13 | W3538 | Bulk | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 806 MHz | 2.17 GHz | Cellular (NBIoT, LTE) | Collinear | Radome | W5013 | Bulk | |||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.5 GHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.565 GHz | 1.606 GHz | GLONASS, GPS | Patch | Ceramic | 2 dBic, 3.5 dBic | 50 Ohms | - 40 C | + 105 C | 2 Band | PCB Mount | Pin | 1.575 GHz, 1.602 GHz | Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking | 18.5 mm | 18.5 mm | 4 mm | Tray | |||||||||||||||||
Not Available Online | ANT | Tray | ||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.875 GHz | IPEX MHF | ANTX200 | Bulk | |||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Monopole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | 802.11, WLAN, WiMAX | IoT, ISM | Module | Cone | 1.4 dBi, 2.7 dBi, 3.5 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | U.FL | 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | LTE Radio Systems, Logistics, Metering, Public Safety, Transportation, Vehicular Use | 77.2 mm | IP67 | 700 mm RF1.37 | Bulk | ||||||||||||
Mfr: GPSDM700/2500SSS TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas GPS Multi MIMO LTE Direct Mount Antenna | Not Available Online | Multiprotocol Antennas | Active GPS | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | GPS | WiFi | Bulk | |||||||||||||||||||||||||||||
Mfr: SLPT698/869DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt OnVehicle 698-869MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 869 MHz | Cellular (NBIoT, LTE), UMTS | UHF | Whip | Stubby | 3.26 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Direct / Permanent Mount | Connector | N Female | 783 MHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/869 | Bulk | ||||||||||||
Not Available Online | Multiprotocol Antennas | Outdoor Antennas | Active Antenna | 824 MHz | 1.99 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | Module | Rectangular | 2 dBi, 5 dBi | 50 Ohms | 2 | - 30 C | + 80 C | 2 Band | Direct / Permanent Mount | Connector | SMA Male | 960 MHz, 1.57542 GHz, 2.17 GHz | 7.6 in | 3.4 in | 1.3 in | IP66 | 432 mm RG174 | Bulk |