Pulse Electronics - Antennas
1.786 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 406 MHz | 430 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 150 MHz | 748 MHz | Cellular (NBIoT, LTE) | VHF, UHF, ISM | Whip | Straight | 0 dBi, 5 dBi, 4 dBi | 50 Ohms | 2:1, 2.5:1, 2:1, 2.5:1, 2:1 | 100 W | - 40 C | + 85 C | 3 Band | NMO Mount | Connector | NMO | 162 MHz, 475 MHz, 810 MHz | Motorola APX-8500, Harris Unity Mobile | 452.8 mm | IP67 | Bulk | ||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 5.2 dBi | 50 Ohms | 2:01 | 100 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | 1.5 mm | Bulk | ||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 135 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 154 MHz | LMR, Public Safety, M2M | 1314.45 mm | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 135 MHz | 174 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 5.14 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | LMR, Public Safety, M2M | 1308 mm | Bulk | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 40 MHz | 50 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Monopole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | 802.11, WLAN, WiMAX | IoT, ISM | Module | Cone | 1.4 dBi, 2.7 dBi, 3.5 dBi | 50 Ohms | 2:1, 2.5:1 | 10 W | - 40 C | + 85 C | 3 Band | Direct / Permanent Mount | Connector | SMA Male | 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz | LTE Radio Systems, Logistics, Metering, Public Safety, Transportation, Vehicular Use | 77.2 mm | IP67 | 700 mm RG174 | Bulk | ||||||||||||
Mfr: OD617-6000S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 18 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: ANT3216LL02R6580A TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200 | 0In Stock | Unspecified Antennas | PCB Antennas | 6.2 GHz | 8.5 GHz | Chip | 7.3 dBi | 50 Ohms | 1 W | - 40 C | + 125 C | Chip | 1 Band | PCB Mount | SMD/SMT | 3.2 mm | 1.6 mm | 1.2 mm | Reel | |||||||||||||||||||
Mfr: SKF5G72311DMW850 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas MultiBand 7in1 2x5G 3xWiFi6E SharkFin Whip | 0In Stock | Vehicle Antennas | 740 MHz | 960 MHz | WiFi | 2 dBi | 50 Ohms | 3:1 | Direct Mount | SMA | 193.1 mm | 52.5 mm | 63.8 mm | LMR-195, RG-174 | SKF | Bulk | ||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Ceramic | 2.4 GHz | 7.125 GHz | WiFi | 2 dBi, 2.5 dBi | 84 MHz, 2000 MHz | 50 Ohms | 1 W | - 40 C | + 105 C | 2 Band | SMD/SMT | Solder | 3.2 mm | 1.6 mm | 1.2 mm | ANT3216 | Reel | ||||||||||||||||||
Mfr: NMO150/450/800SF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas WIRELESS INFRASTRUCT | 0In Stock | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: GNSSL1L2L5182530 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 + L5 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 33 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: BTPA0061204G0C4A03 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 200mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 698 MHz | 2.7 GHz | 4G, NB-IoT, LTE | Rectangular | 4.5 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 3 Band | Adhesive Mount | Connector | IPEX | 61 mm | 20 mm | 0.4 mm | 1.37 mm Coax | BTPA | Bulk | |||||||||||||||
Mfr: BTPA0061204G0C4A04 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 100mm | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Dipole | 698 MHz | 2.7 GHz | 4G, NB-IoT, LTE | Rectangular | 4.5 dBi | 50 Ohms | 1 W | - 20 C | + 65 C | 3 Band | Adhesive Mount | Connector | IPEX | 61 mm | 20 mm | 0.4 mm | 1.37 mm Coax | BTPA | Bulk | |||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Chip | Ceramic | 3.2 dBi, 4.2 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Applications, ISM Applications | 10 mm | 3.2 mm | 4 mm | Reel | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX MHF | 2.4 GHz | Wireless Networks | 209.5 mm | IP20 | 127 mm MI113 | Bulk | |||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Stubby | 4.5 dBi, 5.6 dBi, 4 dBi | 50 Ohms | 3:1, 2:1, 2.2:1 | 10 W | - 40 C | + 85 C | 3 Band | NMO Mount | Connector | NMO + HF Connector | 830 MHz, 2.205 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/2170 | Bulk | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 5G NR, Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Whip | Straight Right Angle | 1.5 dBi, 2.2 dBi | 50 Ohms | 1 W | - 30 C | + 80 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz | Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points | 128.05 mm | 18.2 mm | IP65 | Bulk | |||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 30 C | + 75 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49.5 mm | 18.4 mm | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | Whip | Stubby | 1 dBi, 2 dBi | 50 Ohms | 5 W | - 40 C | + 85 C | 2 Band | Panel Mount | Connector | RP-SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | M2M | 49 mm | Bulk | |||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Chip | Ceramic | 0.89 dBi | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications | 2 mm | 1.2 mm | 0.55 mm | The Blue Dot | Reel | ||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Collinear | Radome | 3.5 dBi, 6.5 dBi | 50 Ohms | 2:1 | 20 W | - 40 C | + 85 C | 2 Band | Bracket Mount | Connector | N Male | 2.45 GHz, 5.5 GHz | Access Points, Base Stations, Public Safety, Repeaters, Small Cell | 172.974 mm | IP67 | Outdoor | Bulk | ||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | T-Bar | 50 Ohms, 80 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | Mobile Devices, Pairing, Sharing, Payment Terminals | 50 mm | 35 mm | 0.48 mm | Reel |