Pulse Electronics - Antennas
1.777 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active Antenna | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GLONASS, GPS | WiFi | Module | Dome | 5 dBi | 50 Ohms | 1.5, 1.4, 1.6 | - 40 C | + 85 C | 7 Band | Magnetic Mount | Connector | SMA Male | 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz | Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics | 46.93 mm | 6.28 mm | 76 mm | IP67 | 17 ft RG58 | GPSMB50xx | Bulk | ||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Dipole | 136 MHz | 174 MHz | VHF | Whip | Straight | 1 Band | Panel Mount | Connector | SMA Female | 155 MHz | Portable Radio Antennas | 3 in | Tray | ||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Monopole | 617 MHz | 3.8 GHz | 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | Whip | Stubby | - 0.5 dBi, 1 dBi, 0 dBi | 50 Ohms | 5 W | - 30 C | + 85 C | 1 Band | Panel Mount | Connector | SMA Male | 698 MHz, 2.2 GHz, 3.6 GHz | Gateways, Set Top Boxes, M2M, IoT, Telemetry. High Speed Data | 49.6 mm | IP42 | Tray | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Snap In | Connector | IPEX MHF | 2.4 GHz | Wireless Networks | 311.5 mm | IP20 | 229 mm MI113 | Bulk | |||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.575 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | Ceramic | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.575 GHz | Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 902 MHz | 928 MHz | 802.15.4 (ANT, Thread, Zigbee) | ISM, RFID | Helical | Chip | 0.8 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 915 MHz | ISM Applications | 12.4 mm | 8 mm | 2.5 mm | Reel | ||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 3.2 dB | 50 Ohms | 1.9 | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Portable Radio Antennas | 108 mm | Bulk | ||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 824 MHz | 2.17 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | LoRaWAN, SigFox | ISM, RFID | Chip | Ceramic | 1.9 dB, 1 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | Cellular Applicatins | 26 mm | 7.65 mm | 3 mm | Reel | |||||||||||||||
0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | PCB Board | 50 Ohms, 80 Ohms | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | Molex Picoblade | 13.56 MHz | Pairing, Sharing, RFID | 43 mm | 34 mm | 0.1 mm | 0.52 mm Multithread Wire | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 1.99 GHz | 2G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS | PCB Trace | T-Bar | 2 dBi, 1 dBi, 1.3 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz | Cellular Applications | 43 mm | 17 mm | 0.5 mm | 17.47 mm RF1.13 | Bulk | |||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 512 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 230 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 1 dB | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RA-SMA Male | 2.45 GHz | Security, Metering, IoT Applications, Mining, Utility, Industrial Applications, Outdoor Networking, Data Transmission, Access Points | 50.8 mm | IP65 | Bulk | |||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Indoor Antennas | Passive Antenna | 450 MHz | 490 MHz | UHF | Module | Panel | 4.5 dB | 50 Ohms | 2:1 | 6 W | - 40 C | + 85 C | 1 Band | Ceiling Mount | Connector | N Female | 460 MHz | In-building Repeater Systems, Public Safety, Multi-floor Coverage | 400 mm | 400 mm | 1.5 mm | 500 mm RG402 | Bulk | |||||||||||||
Mfr: SB800MPL12 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas STEALTH BLADE ANT. 806-896MHz 12FT | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 896 MHz | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 88 MHz | 136 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 150 MHz | 170 MHz | LPWAN | VHF | Whip | Straight with Base | 2 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | LMR, Public Safety, M2M | 508 in | Bulk | |||||||||||||||||
0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 806 MHz | 960 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 27 MHz | 31 MHz | Bulk | ||||||||||||||||||||||||||||||||||
Mfr: NMO3HD800B TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas BASE-WHP 3DB 806-866MHz NPB | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 806 MHz | 866 MHz | Bulk | |||||||||||||||||||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 50 MHz | 54 MHz | Bulk | ||||||||||||||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: W3334B0290 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas FPC 2.4/5.xGHz/DSRC | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Reel |